SMBJ13CA-E3/52 by Vishay Intertechnologies

Overview of SMBJ13CA-E3/52 by Vishay Intertechnologies

The SMBJ13CA-E3/52 is a transient voltage suppressor (TVS) diode designed to protect sensitive electronic components from voltage spikes and surges. With a maximum reverse working voltage (V) of 13 volts and a peak pulse power rating of 600 watts, this diode can effectively absorb transients, thereby safeguarding downstream circuits. The part is bidirectional, making it suitable for applications where polarity may vary.

This diode is based on silicon technology and is packaged in the DO-214AA (SMB) format, which consists of two pins. The SMB package is known for its compact size and efficiency in heat dissipation, allowing the diode to operate effectively even in high-temperature environments. The operating temperature range for the SMBJ13CA-E3/52 spans from -55 °C to +150 °C, indicating its robustness in various applications. Additionally, it meets RoHS compliance standards, confirming its suitability in environmentally sensitive applications.

As of the current writing, the factory lead time for the component is approximately 19 weeks and 1 day, which is essential for procurement planning. It features excellent clamping capability and is UL recognized, highlighting its reliability for use in consumer and industrial electronics. The breakdown voltage is rated between 14.4 V (minimum) and 15.9 V (maximum), with a nominal breakdown voltage of 15.15 V.

Industry Applications for SMBJ13CA-E3/52

The SMBJ13CA-E3/52 might be utilized across various industries where voltage protection is necessary. Below are some potential industry applications that could benefit from this component:

  • Telecommunications: This diode could potentially be used in communication equipment to protect sensitive components from voltage transients caused by lightning strikes or power fluctuations, ensuring consistent performance and reliability.
  • Consumer Electronics: Products such as televisions, audio systems, and gaming consoles might integrate the SMBJ13CA-E3/52 to shield against voltage spikes, enhancing product longevity and user experience.
  • Industrial Automation: Automation systems that rely on sensors and control units could utilize this transient suppressor to protect against electrical noise and other transient voltages, potentially improving system accuracy and performance.
  • Automotive Electronics: In vehicles, the diode may be used in control modules and other electronic systems that require transient voltage protection. However, this is contingent on the part meeting automotive standards if applicable.
  • Aerospace and Defense: Given the critical nature of electronics in aerospace systems, this diode may provide necessary voltage protection in navigation and control systems, helping to ensure operational integrity under various conditions.

It is important to note that these potential applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-known manufacturer in the electronics industry, with a strong portfolio that includes a variety of diodes, including transient voltage suppressors like the SMBJ13CA-E3/52. The company focuses on providing high-quality passive and active components that are essential for performance and reliability in electronic devices. Vishay’s diodes are used in a range of applications, including automotive, industrial, telecommunications, and consumer electronics.

Their transient suppressors, such as the SMBJ series, are designed with features that offer effective protection against voltage spikes, ensuring that sensitive circuits remain operational under harsh conditions. Vishay also manufactures a variety of similar parts with different voltage ratings and power dissipation features, further broadening the options available to engineers and designers looking to incorporate reliable surge protection in their products.

Research Price and Stock for SMBJ13CA-E3/52 by Vishay Intertechnologies on Findchips.com

For those looking to procure the SMBJ13CA-E3/52, it is recommended to check pricing and stock levels on Findchips. You may also explore the subcategory of Transient Suppressors to find similar parts offered by Vishay Intertechnologies and other manufacturers.

The SMBJ13CA-E3/52 has historically been available from various distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • Mouser Electronics
  • TME
  • Future Electronics

However, current stock levels and pricing may vary, and it is advisable to consult Findchips for the most accurate and up-to-date information.

Compare pricing for SMBJ13CA-E3/52 and other Transient Suppressors / Diodes at findchips.com