Overview of SMBJ15CA-13-F by Diodes Incorporated
The SMBJ15CA-13-F by Diodes Incorporated is a transient voltage suppressor diode designed to protect electronic circuits from voltage spikes and surges. Its bidirectional clamping voltage protects both lines and its silicon-based construction allows for superior clamping performance. Designed for surface mount applications, it comes in a 2-pin SMB package, which is ideal for applications where space is a premium. This part provides a 600W peak pulse power capability for a 10/1000μs waveform, ensuring robust protection for sensitive electronics. Additionally, it has a breakdown voltage range of 16.7V to 19.2V, with a nominal operational voltage of 15V, and a maximum clamping voltage of 24.4V.
Key attributes include its maximum reverse peak power dissipation of 600W, operational temperature range of -55°C to 150°C, and moisture sensitivity level of 1. It supports up to 5W of continuous power dissipation, ensuring reliable operation under varying conditions. Moreover, it is RoHS compliant, ensuring that it meets the latest environmental standards while being non-compliant with the REACH regulation. The device is recognized under the JEDEC-95 code DO-214AA, indicating its package format and design compliance.
Industry Applications for SMBJ15CA-13-F
The SMBJ15CA-13-F’s ability to protect against voltage transients makes it suitable for a wide range of applications across various industries. It’s important to note, these applications are conceptual and require further analysis by engineering teams to ensure compliance with specific requirements. Here are potential uses:
- Energy and Power Systems: This part might be utilized in power distribution units, surge protection devices, and in the safeguarding of control panels from transient voltage spikes. Its excellent clamping capability and high power dissipation make it an integral component for maintaining the reliability and integrity of energy systems.
- Transportation and Logistics: Electronic systems within this sector, such as navigation, communication, and control systems, potentially benefit from the protection offered by SMBJ15CA-13-F. Its operating temperature range ensures performance reliability in environments experienced by transportation equipment.
- Renewable Energy: Equipment like solar inverters and wind turbine controls, which are sensitive to voltage surges, could incorporate this diode for enhanced protection. Its attributes support long-term reliability in renewable energy applications, combating the electrical interferences and lightning strikes common in such settings.
- Industrial Automation: In automated manufacturing lines, sensors, PLCs, and motor drives could be safeguarded with SMBJ15CA-13-F to avoid downtime caused by unexpected electrical surges. Its fast reaction to transient voltages ensures minimal interruption to operational processes.
Please note that the potential industry applications mentioned here are illustrative and must be verified for compliance and suitability by design and engineering teams according to specific application standards and requirements.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products used across a wide range of industries and applications. Their portfolio includes discrete, analog, and mixed-signal products. When it comes to Transient Suppressors, Diodes Incorporated offers a broad spectrum of components designed to protect electronic devices from voltage spikes, such as the SMBJ15CA-13-F. These components are designed with the emphasis on high reliability, repeatability, and robust performance to meet the demanding requirements of industrial, commercial, and automotive applications. SMBJ15CA-13-F is an example of Diodes Incorporated’s dedication to providing solutions that enhance the safety and reliability of electronic systems.
Where to Find SMBJ15CA-13-F by Diodes Incorporated
To source the SMBJ15CA-13-F, findchips.com is an invaluable resource for comparing stock levels and pricing from various distributors. By using FindChips, you can ensure you are getting the best deal and availability for the SMBJ15CA-13-F and other Transient Suppressors. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, MacroQuest Electronics, LCSC, and larger suppliers like Avnet, Rutronik, Quest Components, Bristol Electronics, Future Electronics, RS, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Availability and pricing are subject to change, so it is recommended to visit FindChips.com to get the most current information.