Overview of SMBJ15CA by Bourns Inc.
The SMBJ15CA is a Transient Voltage Suppressor (TVS) Diode, characterized by its bidirectional polarity, designed to protect sensitive electronic equipment from voltage spikes. Manufactured by Bourns Inc., this component is part of the SMBJ Series and is housed in a DO-214AA package, commonly referred to as SMB. It features a 600W power dissipation capacity, making it suitable for absorbing high transient power with minimal impact on system performance. With a reverse standoff voltage of 15V and a maximum clamping voltage of 24.4V, the SMBJ15CA provides effective protection for electronic circuits. The diode’s two-pin configuration ensures easy integration into various circuit designs.
This Transient Suppressors part is RoHS compliant, indicating that it is manufactured with environmentally friendly processes. It supports a wide operating temperature range from -55 °C to 150 °C, which makes it robust for use in diverse environmental conditions. The minimum breakdown voltage is specified at 16.7V, with a maximum at 18.5V, ensuring precise triggering during overvoltage conditions. As an active component, the SMBJ15CA’s life cycle status underscores its availability and continued production by Bourns Inc.
Industry Applications for SMBJ15CA
The specification and design of the SMBJ15CA suggest its suitability across a broad spectrum of industrial applications. While definitive use cases depend on the engineering and design considerations of specific projects, the application scope for SMBJ15CA is conceptually broad. Here are several industry sectors where this component might find application:
- Energy and Power Systems: In power distribution and conditioning equipment, the SMBJ15CA could potentially offer protection against voltage surges, preserving sensitive components in grid or renewable energy installations. This might include solar inverters, wind power converters, and energy storage systems. The high power dissipation capacity and bidirectional functionality suit it to environments where power fluctuations are common.
- Transportation and Logistics: For electric vehicle charge stations or onboard electronics in commercial vehicles, this diode might safeguard against transients induced by switching loads or external sources. The robust temperature range supports applications in diverse climates, critical for transportation applications.
- Renewable Energy Systems: The SMBJ15CA is potentially a good fit for devices within renewable energy systems, such as photovoltaic (PV) inverters, where overvoltage protection is crucial for reliability and long-term operation. The device’s specification to manage transient overvoltages could be critical in protecting against lightning strikes or grid surges.
It is essential to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific standards and application requirements. Consideration must also be given to the regulatory and safety standards specific to each industry.
About Bourns Inc.
Bourns Inc. is a significant player in the manufacturing of electronic components. Specializing in products like Transient Suppressors, the company offers a range of devices designed to protect electronic circuits from overvoltage conditions. The SMBJ15CA is an example of their commitment to producing high-quality protective devices. Bourns provides an array of similar parts, leveraging technologies such as silicon avalanche, to cater to different electrical and thermal specifications.
Their products are widely recognized for reliability, precision, and innovation, serving industries ranging from consumer electronics to automotive. With a global presence and a strong focus on research and development, Bourns continues to push the boundaries of what’s possible in electronic component design and functionality.
Where to Find SMBJ15CA by Bourns Inc
When searching for the SMBJ15CA TVS diode, the best resource is findchips.com. The website provides an extensive database of electronic components from various distributors, offering current stock levels, pricing, and lead times. Here you can also find alternate Transient Suppressors that might be offered by Bourns Inc or other manufacturers. Historically, the part has been available at distributors such as Master Electronics, LCSC, Chip1Stop, and Avnet Abacus. However, the inventory and supplier base change, so it is advisable to check findchips.com for the most current availability and competitive pricing.