Overview of SMBJ33A by Littelfuse Inc.
The SMBJ33A by Littelfuse Inc. is a Transient Voltage Suppressor Diode designed to protect sensitive electronic equipment from voltage spikes and transients. The device features a unidirectional configuration and is capable of dissipating up to 600 watts of peak pulse power. With a working peak reverse voltage of 33V and a clamping voltage maximum of 53.3V, it offers robust protection for your circuits. This diode is made from silicon and is packaged in a DO-214AA, which is a plastic, small-outline, 2-pin configuration noted for its compactness and effectiveness.
The Transient Suppressors part is RoHS compliant, indicating it is free from certain hazardous materials, making it suitable for use in a wide range of applications where environment-friendly components are required. This component’s notable attributes include excellent clamping capability, a wide operating temperature range from -65 °C to 150 °C, and compliance with IEC-61000-4-2, 4-4 standards. These features make SMBJ33A a reliable choice for transient voltage suppression needs.
Industry Applications for SMBJ33A
The SMBJ33A is a versatile electronic component that could be potentially used across a variety of industries owing to its protective characteristics against voltage transients. Here are a few industry sectors that could possibly benefit from integrating this device into their systems:
- Telecommunications: Equipment such as base stations, routers, and switches could use SMBJ33A to safeguard against overvoltages, thus maintaining system reliability and service continuity.
- Consumer Electronics: High-end consumer electronics like televisions, home theater systems, and computers might incorporate SMBJ33A to protect sensitive microelectronics from voltage spikes, potentially extending the life of these devices.
- Industrial Automation: In environments with heavy machinery and varying electrical loads, SMBJ33A could potentially protect programmable logic controllers (PLCs) and other critical automation equipment from transient voltages, thereby helping to reduce downtime and maintenance costs.
- Computing and Data Storage: Servers and storage systems, which are crucial for data centers, could use these diodes to prevent unexpected failures due to electrical surges, possibly enhancing data integrity and system performance.
It is crucial to note that these potential applications are conceptual and would need careful examination and validation by engineering teams to ensure compatibility and adherence to specific industry requirements.
About Littelfuse Inc.
Littelfuse Inc. is a well-established leader in the manufacturing of circuit protection devices, including Transient Suppressors. The company specializes in products that offer protection in electronic circuits, and the SMBJ33A is a testament to their commitment to quality and reliability. Littelfuse’s extensive range of transient voltage suppressors not only includes the SMBJ33A but also other similar diodes designed to meet various application needs. Their products are known for their robust performance and compliance with international standards, making them suitable for a wide array of industries.
Where to Find SMBJ33A by Littelfuse Inc
For procurement of the SMBJ33A, potential buyers should consider using findchips.com. This platform provides comprehensive information about stock availability and pricing from multiple distributors. Although this component has historically been available at distributors such as Wuhan P&S, LCSC, Mouser Electronics, and DigiKey, it is essential to check current availability and prices on FindChips.
For applications requiring different specifications within the same category, alternatives to SMBJ33A can be searched through the same platform under the category of Transient Suppressors.