SMBJ33CA by Littelfuse Inc

Overview of SMBJ33CA by Littelfuse Inc.

The SMBJ33CA by Littelfuse Inc. is a transient voltage suppressor diode designed to protect electronic circuits from high voltage spikes. This part is characterized by its 600W peak pulse power capability with a reverse standoff voltage of 33V. It’s a bidirectional suppressor, meaning it can clamp transient voltages that may occur on both positive and negative lines. The diode is housed in a DO-214AA package, widely known as SMB, which is both halogen-free and RoHS compliant, signaling its environmental friendliness and suitability for use in jurisdictions with strict hazardous material regulations.

The device is constructed from silicon, which ensures its robustness and reliability in various temperature ranges from -65 °C to 150 °C. The SMBJ33CA has a clamping voltage maximum of 53.3V and a breakdown voltage range from 36.7V to 40.6V, offering precision protection for sensitive components. With its small outline package and 2-pin configuration, the device meets industry requirements for a compact and efficient solution to transient voltage suppression. It also features excellent clamping capability, a critical attribute for safeguarding high-value equipment against voltage transients.

Industry Applications for SMBJ33CA

The SMBJ33CA’s characteristics make it versatile for a range of industries. While these potential industry applications are provided for conceptual illustration and require confirmation by engineering and design teams for specific standards and requirements, here are some feasible use cases:

  • Telecommunications: The SMBJ33CA could potentially safeguard telecommunication infrastructure, such as towers and networking equipment, against lightning strikes and power surges. Its excellent clamping ability and bidirectional protection are crucial for ensuring the longevity of such assets.
  • Consumer Electronics: In consumer electronics like smartphones, laptops, and home entertainment systems, the SMBJ33CA might be used to protect sensitive circuits from static discharge and surges, thus extending device lifespan and improving reliability.
  • Computing and Data Storage: Servers and data storage devices, which are critical to business operations and cloud computing services, could integrate this part to mitigate risks from electrical anomalies, thereby ensuring data integrity and service availability.
  • Industrial Automation: For industrial control systems and automation equipment, the application of SMBJ33CA could potentially offer a safeguarding solution against the electrical noise and surges common in industrial environments, which enhances system stability and operation safety.
  • Aerospace and Defense: The robustness of the SMBJ33CA makes it suitable for aerospace and defense applications, although specific compliance with military specifications or standards would need to be verified. Its use here would be in protecting critical avionics and military hardware from transient phenomena.

Note that these potential uses require thorough validation to ensure compliance with industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer of circuit protection devices, with a portfolio that encompasses a wide range of Transient Suppressors, fuses, and other critical components designed to safeguard electrical circuits. The company’s commitment to innovation is evident in the development of the SMBJ33CA and similar products. Littelfuse focuses on providing solutions that meet the complex challenges of modern electronics, highlighted by their creation of parts that are both efficient in performance and compliant with environmental regulations. The SMBJ33CA’s excellent clamping capability and robust design exemplify the company’s dedication to quality and reliability in transient voltage suppression technology.

Where to Find SMBJ33CA by Littelfuse Inc

To procure the SMBJ33CA by Littelfuse Inc., findchips.com is your best resource. The site offers up-to-date inventory levels, pricing, and availability from a variety of distributors. For those exploring alternate parts to the SMBJ33CA that might be offered by Littelfuse Inc or other manufacturers, the Transient Suppressors section provides a comprehensive selection. While historically the part has been available through distributors such as Wuhan P&S, Win Source Electronics, New Advantage Corporation, and Master Electronics, stock availability and pricing are subject to change. Hence, it’s recommended to visit findchips.com to get the most current information.

Compare pricing for SMBJ33CA and other Transient Suppressors / Diodes at findchips.com