SMBJ36A by Littelfuse Inc

Overview of SMBJ36A by Littelfuse Inc.

The SMBJ36A is a transient voltage suppressor diode designed to protect electronic equipment from voltage spikes and transients. Manufactured by Littelfuse Inc., this component is characterized by its 600W peak pulse power capability with a 36V reverse stand-off voltage. Its unidirectional configuration ensures it provides protection in one direction, making it suitable for safeguarding circuits from inadvertent polarity reversals. The SMBJ36A is encapsulated in a DO-214AA (also known as SMB) package, which is halogen-free and RoHS compliant, aligning with current environmental and safety regulations. Its clamping voltage maxes out at 58.1V, which is the voltage to which it will limit transients, protecting connected components. Key attributes include a minimum breakdown voltage of 40V and a maximum of 44.2V, with the nominal breakdown voltage approximately at 42.1V. Such characteristics underscore the diode’s capability to offer excellent clamping performance during transient events.

Industry Applications for SMBJ36A

The versatile protective capabilities of the SMBJ36A transient voltage suppressor diode enable its use across a wide array of industries. Note that while the part has potential for diverse applications, these use cases are illustrative and require confirmation by engineering and design teams to ensure they meet specific industry standards and requirements.

  • Telecommunications: Given its ability to protect against voltage spikes, the SMBJ36A might find applications in protecting communication lines and equipment, possibly including routers, switches, and base stations. Its high surge capability can help ensure reliability in high-availability systems.
  • Consumer Electronics: Devices such as laptops, smartphones, and tablets could potentially incorporate the SMBJ36A to safeguard sensitive components from electrical transients, contributing to longer device lifespan and reliability.
  • Computing and Data Storage: Servers and data storage devices that require robust protection against electrical transients might benefit from the inclusion of the SMBJ36A to help ensure data integrity and system uptime.
  • Automotive: Although specific automotive industry standards compliance (e.g., AEC-Q100, AEC-Q101) is not mentioned for SMBJ36A, similar components may be utilized in automotive applications where there is a need to protect sensitive electronics from power surges and transients, subject to validation against automotive standards.
  • Aerospace and Defense: While military or aerospace specifications (MIL-spec) for the SMBJ36A are not specifically cited, components of this type often find utility in protecting avionics and other critical systems in environments where reliability under transient conditions is paramount, again subject to adherence to industry-specific standards.

It’s important to underscore that these potential industry applications are speculative and necessitate thorough analysis by professional teams to ascertain compliance with relevant standards and suitability for specific applications.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer known for its extensive range of protective components, including a significant lineup of transient suppressors. The company excels in the production of devices designed to safeguard electronic circuits from overvoltage events, with the SMBJ36A representing just one example of its comprehensive offerings in this domain. Littelfuse’s products are characterized by their reliability, innovative design, and compliance with current environmental standards, making them a preferred choice for engineers and procurement specialists alike. Through continuous research and development, Littelfuse remains at the forefront of technology, offering solutions that meet the evolving needs of a wide range of industries.

Where to Find SMBJ36A by Littelfuse Inc

To source the SMBJ36A diode or explore alternatives, potential buyers are advised to use findchips.com. This platform allows users to check current stock levels and pricing from a variety of distributors. For those seeking Transient Suppressors, FindChips offers real-time availability from reputable distributors. Historically, the SMBJ36A has been available from distributors such as Mouser Electronics, DigiKey, Arrow Electronics, and Newark, among others. However, availability can fluctuate, so it is recommended that purchasers visit FindChips to get the most current information concerning stock and pricing.

Compare pricing for SMBJ36A and other Transient Suppressors / Diodes at findchips.com