SMBJ3V3-E3/52 by Vishay Intertechnologies

Overview of SMBJ3V3-E3/52 by Vishay Intertechnologies

The SMBJ3V3-E3/52 is a Trans Voltage Suppressor Diode designed for unidirectional transient voltage protection. Its essential characteristics include a 600W peak pulse power capability with a reverse standoff voltage of 3.3V. Packaged in DO-214AA, this diode is manufactured using silicon technology, noted for its excellent clamping capability, demonstrating its effectiveness in managing voltage spikes. The device supports a wide range of operating temperatures, from -65 °C to +175 °C, making it suitable for diverse environmental conditions. The diode’s power dissipation stands at 5W, and it has a clamping voltage maximum of 7.3V, ensuring quick response to transient voltage increases that could potentially harm sensitive components.

Industry Applications for SMBJ3V3-E3/52

The SMBJ3V3-E3/52, categorized under Transient Suppressors, holds potential for wide-ranging applications across various industries. While the applications suggested below would require specific design and testing for confirmation, the characteristics of this diode make it a candidate for several advanced technological solutions.

  • Consumer Electronics: The device could potentially be used in protecting consumer electronics such as smartphones, laptops, and other portable devices from voltage spikes due to its unidirectional transient voltage suppression capability and silicon-based design, which is well-suited for these applications that require robust protection against electrical anomalies.
  • Telecommunications: Given its ability to handle high temperatures and power dissipation, the SMBJ3V3-E3/52 might be integrated into telecommunications equipment. Its capabilities suggest it could help in safeguarding intricate circuitry in networking devices like routers and switches against voltage surges.
  • Computing and Data Storage: In environments where data integrity is critical, this suppressor could possibly be utilized to protect data centers and server rooms from sudden electrical discharges, ensuring the reliability and continuity of service.
  • Industrial Automation: For automation technologies, particularly those involving high-power electric motors and control systems, the SMBJ3V3-E3/52’s fast response times and high power rating could be essential in protecting sensitive microelectronic components and PLCs from electrical surges.

These potential industry applications are conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the development and manufacture of discrete semiconductors, particularly Transient Suppressors and other types of diodes. Their products, including the SMBJ3V3-E3/52, are designed to meet the rigorous demands of a variety of electronic applications, thanks to their robustness, reliability, and precision. Vishay’s portfolio of transient voltage suppressors is extensive, covering needs across low to high peak pulse power requirements, demonstrating their capability in providing solutions for protecting electronic equipment from voltage spikes.

Where to Find SMBJ3V3-E3/52 by Vishay Intertechnologies

For those looking to procure the SMBJ3V3-E3/52, it is recommended to check availability through findchips.com, a platform that allows users to compare stock levels and pricing from different distributors. Historically, suppliers such as TTI, Mouser Electronics, and Future Electronics have provided this component, though availability can vary. Please visit findchips.com to look for the Transient Suppressors subcategory to find alternate parts that might be offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for SMBJ3V3-E3/52 and other Transient Suppressors / Diodes at findchips.com