SMBJ5.0A-13-F by Diodes Incorporated

Overview of SMBJ5.0A-13-F by Diodes Incorporated

The SMBJ5.0A-13-F is a unidirectional transient voltage suppressor diode designed for protecting electronic circuits from voltage spikes and surges. This component has a reverse stand-off voltage of 5V and a maximum clamping voltage of 9.2V when subjected to a transient over-voltage. It features a peak pulse power dissipation of 600W with a breakdown voltage range from 6.4V to a maximum of 7.23V. Housed in a DO-214AA (SMB) package, it includes just two terminals and is built from silicon, ensuring high stability and performance under transient conditions.

This diode’s attributes make it highly effective in protecting sensitive electronic components by limiting the voltage to safe thresholds during transient events. It offers the added benefit of minimal energy absorption, thus preserving the longevity and functionality of the electronic system it is part of. Additionally, the SMBJ5.0A-13-F is RoHS compliant, making it suitable for use in various applications where environmental and safety standards are a priority.

Industry Applications for SMBJ5.0A-13-F

In considering industrial applications for the SMBJ5.0A-13-F, its properties and capabilities demonstrate potential utility across multiple sectors:

  • Consumer Electronics: It might be used in devices like smartphones, tablets, and laptops which are prone to experience voltage fluctuations, enhancing these devices’ durability and user safety.
  • Telecommunications: Given its capability to handle high transient voltages, the SMBJ5.0A-13-F could potentially be part of telecommunications infrastructure, protecting equipment from lightning strikes and other voltage spikes.
  • Industrial Automation: This component would possibly serve in industrial control systems where robustness and reliability are crucial, helping to safeguard sensitive electronics from harsh electrical transients.
  • Healthcare: Medical devices, which require high reliability and safety standards, might incorporate this diode to ensure protection against electrical interference that could compromise device functionality and patient safety.
  • Automotive: In vehicle electronic systems, such devices could potentially protect against faults and interference in the electronic control units, although specific applicability would need to assess compliance with automotive industry standards like AEC-Q100.

Note that these potential industry applications of the SMBJ5.0A-13-F are conceptual and must be substantiated by thorough assessments by engineering and design teams to ensure compatibility with specific requirements and standards.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer of a wide range of semiconductor products, including Transient Suppressors. Their SMBJ series, to which the SMBJ5.0A-13-F belongs, is designed to provide reliable voltage protection in a compact form factor, suitable for a variety of electronic applications. Diodes Incorporated focuses on developing products that enhance performance and provide robust protection in electronic circuits, employing advanced technology materials and innovative packaging. The SMBJ5.0A-13-F exemplifies their commitment to delivering high-quality, effective solutions for transient voltage suppression.

Where to Find SMBJ5.0A-13-F by Diodes Incorporated

To procure the SMBJ5.0A-13-F, a Transient Suppressors subcategory part by Diodes Incorporated, the recommended platform is findchips.com. Through this site, you can access current stock levels, pricing information, and a list of distributors offering this part. Historically, distributors like New Advantage Corporation, Mouser Electronics, DigiKey, and Future Electronics have stocked this part, though availability can vary. For the most accurate and up-to-date information, it’s advisable to consult the findchips.com website directly.

Compare pricing for SMBJ5.0A-13-F and other Transient Suppressors / Diodes at findchips.com