SMBJ5339B-TP by Micro Commercial Components

Overview of SMBJ5339B-TP by Micro Commercial Components

The SMBJ5339B-TP is a Zener diode characterized by a specified reverse voltage of 5.6V and a tolerance of 5%. This component features a power dissipation rating of 5 watts, making it suitable for a variety of applications where voltage regulation is essential. The diode is constructed using silicon and is classified as unidirectional, which means it allows current to pass in one direction only, effectively blocking reverse current in scenarios where this is necessary.

The component is packaged in a DO-214AA format, commonly referred to as SMB, and contains two pins for connectivity. The plastic packaging enhances its durability and makes it suitable for surface mount technology (SMT). Currently, it is compliant with RoHS regulations, indicating that it adheres to environmentally friendly manufacturing processes. The part has a moisture sensitivity level of 1, allowing it to be handled without special precautions regarding moisture exposure.

Some relevant attributes of the SMBJ5339B-TP include a peak reflow temperature of 260°C and a maximum operating temperature range spanning from -55°C to 150°C. This wide operating temperature range means it can be utilized in diverse environmental conditions. The diode’s dynamic impedance is capped at 1 Ω, while the knee impedance can reach up to 400 Ω, showcasing its ability to stabilize voltage under varying load conditions. The part is currently listed as active in the manufacturer’s product lifecycle, suggesting ongoing availability and support.

Industry Applications for SMBJ5339B-TP

The SMBJ5339B-TP may find potential applications across various industries due to its electrical characteristics and specifications. Below are several examples of industry applications where this diode might be employed:

  • Industrial Automation: In industrial automation systems, Zener diodes like the SMBJ5339B-TP could potentially be used for voltage regulation and clamping in control circuits. This could support components such as PLCs (Programmable Logic Controllers) and input/output modules where stable voltage levels are critical.
  • Renewable Energy: The diode might be utilized in renewable energy systems, particularly in solar inverters, to manage voltage levels and protect against electrical surges. Proper voltage regulation is essential to ensure the efficiency and longevity of components in solar power systems and related equipment.
  • Robotics and Drones: In robotics and drone applications, the SMBJ5339B-TP could serve as a protective device for sensitive electronic components. For instance, it might be employed in power management circuits within battery management systems or control units, where it can help stabilize voltage levels and protect against overvoltage conditions.

It is essential to note that these potential applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar Zener diode components may also be considered for these applications depending on the specifications required.

About Micro Commercial Components

Micro Commercial Components, the manufacturer of the SMBJ5339B-TP, specializes in producing various electronic components, particularly diodes. Within the diodes category, the company offers a range of Zener diodes, which are essential for voltage regulation in different electronic systems.

Micro Commercial Components has a well-established reputation for delivering reliable solutions in the diode market, covering a variety of applications. The SMBJ5339B-TP is just one example of their offerings in the Zener diode subcategory. They produce other similar parts that meet various voltage and power ratings, enabling designers and engineers to find components suitable for their specific needs.

Where to Find SMBJ5339B-TP by Micro Commercial Components

SMBJ5339B-TP, it is advisable to explore options on findchips.com for current stock levels and pricing. This platform provides comprehensive information about this Zener diode, along with its availability across various distributors.

The Zener Diodes category on findchips.com can be useful for finding alternate parts offered by Micro Commercial Components or other manufacturers that might meet similar specifications. Historically, the SMBJ5339B-TP has been available through distributors such as:

  • Win Source Electronics
  • New Advantage Corporation
  • Ameya Holding Limited
  • Mouser Electronics
  • DigiKey

Please note that stock availability may vary, and checking findchips.com will provide up-to-date information on the part’s current status across these distributors.

Compare pricing for SMBJ5339B-TP and other Zener Diodes / Diodes at findchips.com