SMBJ5340B-TP by Micro Commercial Components

Overview of SMBJ5340B-TP by Micro Commercial Components

With a reference voltage of 6V and a power dissipation rating of 5W, the SMBJ5340B-TP is a Zener diode characterized as a unidirectional silicon device packaged in the DO-214AA format. As a member of the electronic parts subcategory of Zener Diodes, it serves the essential function of voltage regulation within electronic circuits. The part boasts a maximum dynamic impedance of 1 Ω and a knee impedance of up to 300 Ω, which makes it suitable for various applications where stable voltage is crucial.

Manufactured by Micro Commercial Components, this diode is RoHS compliant and is made using plastic-epoxy materials. The diode can operate effectively within a temperature range of -55 °C to 150 °C, ensuring versatility in various environmental conditions. The SMBJ5340B-TP is designed with a two-pin configuration, which facilitates ease of integration into electronic circuits, especially in surface mount applications.

As of the current writing, the part is classified under the active life cycle code, indicating its ongoing availability and relevance in the marketplace. Its applications are primarily geared towards scenarios demanding reliable voltage stabilization.

Industry Applications for SMBJ5340B-TP

The potential applications for the SMBJ5340B-TP span various industries due to its functional design and performance characteristics. Here are several promising use cases:

  • Automotive: The diode could be of interest in automotive electronic systems where stable voltage regulation is critical. Applications might include power management systems in vehicles, where the diode’s power dissipation capability and thermal resistance could help maintain optimal performance during operation.
  • Consumer Electronics: In consumer electronic devices such as portable chargers or battery management systems, the SMBJ5340B-TP might be utilized to ensure that voltage remains stable during charging cycles. Its low reverse current and dynamic impedance could potentially enhance device efficiency.
  • Industrial Automation: This device might find applications in automated machinery where electronic control systems require stable voltage to function correctly. The diode could be employed for voltage regulation in control circuits, possibly improving overall system reliability.
  • Telecommunications: The SMBJ5340B-TP could potentially be used in telecommunications equipment to regulate voltage spikes and ensure data integrity during transmission. Stability in voltage levels is often crucial for maintaining the performance of sensitive electronic components.
  • Medical Imaging: In medical devices that require precision voltage regulation, the SMBJ5340B-TP might be applicable in imaging systems. Its robust thermal performance and voltage tolerance could support critical procedures, albeit under careful compliance with medical standards.

It is important to note that these applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Micro Commercial Components

Micro Commercial Components is a manufacturer recognized for its commitment to producing reliable electronic components, particularly Zener diodes. The company has a broad portfolio that includes various types of diodes, with the SMBJ5340B-TP serving as a representative model of their strength in voltage regulation technology. In the realm of Zener components, they offer solutions focused on efficiency, reliability, and compliance with current industry standards.

Aside from the SMBJ5340B-TP, Micro Commercial Components also produces various similar parts, each tailored for specific operational requirements. Their focus on high-performance diodes ensures that users can find solutions that match their technical needs across different applications.

Where to Find SMBJ5340B-TP by Micro Commercial Components

For those looking to purchase the SMBJ5340B-TP, researching availability and pricing from various distributors is advisable. Currently, this Zener diode has been available through several well-known distributors, including:

  • Verical
  • Future Electronics
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey

While these distributors may have previously stocked the SMBJ5340B-TP, stock levels and prices can vary. Therefore, visiting findchips.com is recommended to gain current information on availability and to explore alternative Zener Diodes that may be offered by Micro Commercial Components or other manufacturers.

Compare pricing for SMBJ5340B-TP and other Zener Diodes / Diodes at findchips.com