Overview of SMBJ58A by Bourns Inc.
The SMBJ58A is a transient voltage suppressor diode designed for effective over-voltage protection in electronic circuits. This component has a reverse stand-off voltage (VRWM) of 58V and can handle a peak pulse power of up to 600W, making it suitable for various applications where voltage spikes may occur. The diode is constructed using silicon, primarily in a unidirectional configuration, indicating that it will only allow current to flow in one direction while suppressing voltage spikes in the reverse direction.
It comes in a DO-214AA (SMB) package style and comprises two pins. The clamping voltage, which is the maximum voltage that will appear across the device when it is in breakdown, is rated at a maximum of 93.6V. The breakdown voltage ranges between a minimum of 64.4V and a maximum of 71.2V, with a nominal value around 67.8V. The Transient Suppressors category it belongs to underscores its role in protecting sensitive circuits from voltage transients.
This component is also ROHS compliant, indicating that it adheres to environmental regulations concerning hazardous substances. Other attributes include a moisture sensitivity level of 1 and a maximum operating temperature of 150 °C. With a package body material consisting of plastic/epoxy, the SMBJ58A is designed for surface mounting and offers durability in varying operational conditions. The part is currently classified as active in its lifecycle, confirming its continued production and availability.
Industry Applications for SMBJ58A
The SMBJ58A could potentially serve several industries where voltage protection is paramount. Below are a few selected industries along with examples of how this diode might be integrated into various applications. It is important to note that these examples are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: In consumer gadgets such as smartphones, tablets, and laptops, the SMBJ58A might be used to protect sensitive circuits from voltage spikes originating from power surges or static discharge. Its ability to clamp high voltages could prevent damage to delicate components inside these devices.
- Telecommunications: Telecommunication devices, which are susceptible to voltage transients caused by lightning or electrical interference, might utilize the SMBJ58A to safeguard critical circuits in routers and switches. The fast response time of the diode could help maintain signal integrity by preventing undue voltage levels.
- Industrial Automation: In industrial settings, automation equipment often experiences voltage fluctuations. The SMBJ58A may be incorporated into control systems or input/output modules to mitigate risks associated with transient voltages that could cause equipment malfunction or failure.
- Medical Imaging: In medical imaging devices, where reliability is crucial, the potential application of the SMBJ58A or similar might involve protecting sensitive imaging components from power surges, ensuring operational consistency and patient safety.
- Aerospace and Defense: Systems in this industry frequently require robust protection against transients due to their operational environments. The SMBJ58A could potentially be utilized within avionics or satellite communications to protect against voltage spikes from various sources.
About Bourns Inc.
Bourns Inc. specializes in the design and manufacturing of a wide range of electronic components, focusing on providing solutions for transient voltage suppression. The company has established itself as a key player in the electronic parts market, particularly in the domain of diodes. The SMBJ58A is part of its SMBJ series, which is known for its reliability and effectiveness in voltage suppression applications. Similar products in their portfolio include various transient voltage suppressor diodes, each designed for different voltage and power levels, thus catering to varying application needs.
Research Price and Stock for SMBJ58A by Bourns Inc on Findchips.com
To determine the most current pricing and stock availability for the SMBJ58A, it is advisable to visit Findchips.com. The site provides an easy way to check various distributors’ stock levels and pricing information, ensuring you find the most competitive options for procurement.
This part has been historically available at distributors such as Master Electronics, DigiKey, Newark, and Mouser Electronics, although availability may vary. Additionally, users can explore alternate parts within the Transient Suppressors category on Findchips to identify other options offered by Bourns Inc. or alternative manufacturers that may fit their specifications.