SMBJ58CA by Littelfuse Inc

Overview of SMBJ58CA by Littelfuse Inc.

The SMBJ58CA by Littelfuse Inc. is a Transient Voltage Suppressor Diode designed to protect circuits from high transient voltages. It operates at 600W and has a reverse standoff voltage of 58V, with bidirectional TVS polarity. The component’s configuration as a single diode element in a DO-214AA (SMB) package allows for effective clamping of transient voltages up to a maximum of 93.6V. Coming in a plastic, RoHS and halogen-free compliant package, the SMBJ58CA is designed for robust and environmentally conscious applications.

This component is especially noteworthy for its excellent clamping capability, which is a critical feature in protecting electronic components from voltage spikes. Manufactured by Littelfuse, a leading provider in the field of circuit protection, the SMBJ58CA is built using silicon avalanche technology, ensuring reliable performance under severe transient conditions. The device’s operating temperature ranges from -65 °C to 150 °C, conforming to the IEC-61000-4-2 and -4-4 standards, and is UL recognized, ensuring its suitability for stringent applications.

Industry Applications for SMBJ58CA

The SMBJ58CA, with its specifications and features, is potentially applicable in a variety of industries where voltage spikes can pose a significant risk to sensitive electronic components. Here are a few examples of industries and associated applications where the SMBJ58CA could be utilized:

  • Consumer Electronics: Devices such as smartphones, tablets, and other portable electronic devices could potentially utilize the SMBJ58CA to protect against voltage transients. Its small footprint and effective clamping capabilities make it ideal for compact electronic assemblies.
  • Telecommunications: Equipment like routers, switches, and base stations, which are often subject to transient voltages, might benefit from the reliable transient suppression provided by the SMBJ58CA.
  • Computing and Data Storage: Servers and storage systems, which require stable and uninterrupted operation, could potentially employ the SMBJ58CA to safeguard against transient disruptions caused by electrical interference or power surges.
  • Industrial Automation: In automated manufacturing lines, protection from voltage spikes is crucial for maintaining the integrity of control systems and operational technology. The SMBJ58CA might be suitable for protecting these systems given its high performance in harsh environments.
  • Aerospace and Defense: While not specifically qualified for military standards, the SMBJ58CA’s high temperature range and robust voltage protection characteristics may make it suitable for non-critical components in aerospace applications, pending compliance verification for specific aerospace standards.

It should be noted that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Littelfuse Inc.

Littelfuse Inc. is a prominent name in the circuit protection industry, known for its broad range of protective devices. Within the Transient Suppressors subcategory of diodes, Littelfuse provides numerous solutions including the SMBJ series to which the SMBJ58CA belongs. These components are designed to safeguard sensitive electronic hardware from electrical transients and overvoltages, thus enhancing system reliability and longevity. Littelfuse’s commitment to innovation is evident in the SMBJ58CA’s design, which incorporates advanced materials and technologies to meet stringent compliance standards while offering superior protection in various applications.

Where to Find SMBJ58CA by Littelfuse Inc

For procurement professionals looking to source the SMBJ58CA, it is recommended to visit FindChips.com. This site provides up-to-date information on availability and pricing from numerous distributors such as Mouser Electronics, DigiKey, and Newark, among others. Since stock levels and pricing can vary, accessing FindChips.com will ensure the most accurate and current data. In addition, the Transient Suppressors category on FindChips.com offers alternatives for comparison, providing options that could be from Littelfuse Inc. or other manufacturers, should the SMBJ58CA not meet specific application needs or availability preferences.

Compare pricing for SMBJ58CA and other Transient Suppressors / Diodes at findchips.com