Overview of SMCJ24A by Littelfuse Inc.
The SMCJ24A is a Trans Voltage Suppressor diode designed primarily to provide overvoltage protection for electronic circuits. It operates at a rated working voltage (V
The SMCJ24A has a peak power dissipation capability of up to 1500 watts and exhibits excellent clamping capability alongside low inductance. This combination facilitates effective suppression of voltage transients caused by events such as lightning strikes, power surges, and electrostatic discharge (ESD). With a maximum clamping voltage of 38.9 volts, it provides sufficient protection while limiting the voltage seen by sensitive components within a circuit. The part is rated for a maximum operating temperature range of -65 °C to 150 °C, making it suitable for a variety of environmental conditions.
The overall package consists of 2 terminals, and it is designed for surface-mount applications. The SMCJ24A is classified as active in its lifecycle and is currently being manufactured by Littelfuse Inc. Other notable attributes include a reverse current of up to 1 µA, which underscores its efficiency in suppressing unwanted voltage spikes while ensuring minimal leakage under normal operating conditions.
Industry Applications for SMCJ24A
The SMCJ24A might find utilization across multiple industries due to its robust voltage suppression characteristics. Below are a few potential industry applications that could benefit from this component:
- Telecommunications: The SMCJ24A might be integrated into telecommunications equipment, where it could protect sensitive components from voltage spikes that may occur due to atmospheric conditions or operational anomalies.
- Consumer Electronics: This part could be used in various consumer electronic devices like televisions, computers, and mobile devices, possibly safeguarding internal circuits from transient voltage events that could lead to failure.
- Industrial Automation: In industrial automation systems, the SMCJ24A might help prevent damage in control systems and sensors, particularly in environments where electrical noise and voltage surges are common.
- Automotive Electronics: If applicable, the part could potentially be utilized in automotive applications to protect critical circuitry from voltage spikes during transient events; however, this would need adherence to automotive standards.
- Healthcare Equipment: Components similar to the SMCJ24A might be essential in medical devices, protecting sensitive electronic instrumentation against voltage transients that could compromise performance.
It is crucial to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. specializes in the manufacture of a wide variety of electronic components, particularly in the area of transient suppressors among diodes. They are noted for producing high-quality protection devices designed to safeguard electronic components against over-voltage and transient damage. The SMCJ24A is one such component known for its effective clamping capabilities and is part of a broader range of transient voltage suppressor (TVS) products that Littelfuse offers, catering to many applications across different sectors.
Research Price and Stock for SMCJ24A by Littelfuse Inc on Findchips.com
For those interested in acquiring the SMCJ24A, it is advisable to conduct research on stock and pricing at Findchips. This resource provides an updated overview of availability and market pricing for this part along with other similar devices in the Transient Suppressors category.
Historically, the SMCJ24A has been available from various distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey. However, stock levels can fluctuate, so checking Findchips for the current status is recommended to ensure availability.