Overview of SMCJ24CA by Littelfuse Inc.
The SMCJ24CA is a Transient Voltage Suppressor (TVS) diode designed to protect electronic circuits from voltage spikes and transients. This part operates at a reverse stand-off voltage (VRWM) of 24V and is capable of clamping voltages up to a maximum of 38.9V. It is bidirectional, which allows it to suppress transients in either direction, making it suitable for various applications. The diode is constructed using silicon and comes in a DO-214AB package style with two pins. Additionally, the SMCJ24CA is halogen-free and compliant with RoHS regulations, ensuring that it meets environmental standards for use in electronic devices.
With a power rating of 1500W and excellent clamping capability, the SMCJ24CA effectively absorbs and dissipates energy from voltage spikes. Its low inductance characteristics help in providing a rapid response to transient events, which is critical in protecting sensitive components from damage. The part is categorized under transient suppressors within the broader category of diodes, and it benefits from a relatively stable breakdown voltage range between 26.7V and 29.5V. As of the current writing, the part is actively produced and available in the market.
Industry Applications for SMCJ24CA
Given the properties of the SMCJ24CA, it may be applicable across various industries. Here are some potential industry applications where this part might be utilized:
- Telecommunications: In telecommunications equipment, the SMCJ24CA might be used to protect sensitive circuitry from voltage transients that occur during lightning strikes or power surges. The fast response time and effective clamping capability could safeguard components in routers, switches, and other networking devices.
- Automotive: While specific automotive standards such as AEC-Q100 are not mentioned, the SMCJ24CA could potentially be useful in automotive applications due to the growing trend of electronic control units and sensor technologies in vehicles. It might serve to protect the electronics in infotainment systems or driver-assistance technologies from voltage spikes.
- Consumer Electronics: The SMCJ24CA may find use in consumer electronics devices, such as televisions and computers, where it could protect sensitive microprocessors and other components from transient voltages resulting from power fluctuations or external interference.
- Industrial Automation: In industrial automation systems, the part could possibly be deployed to safeguard control circuits and sensors from electrical disturbances, ensuring reliable operation and longevity of machinery and equipment.
- Healthcare: Although specific healthcare qualifications are not provided, the SMCJ24CA might be considered in medical imaging equipment where protection from voltage spikes is essential to maintain the integrity of sensitive electronic components.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer known for its expertise in circuit protection solutions, including a wide array of diodes and transient voltage suppressors. Within their product line, the SMCJ24CA is part of the SMCJ series, which is characterized by its robust design and essential performance attributes. Littelfuse focuses on creating products that enhance the safety and reliability of electronic components in various applications. They also produce similar parts, ensuring that their offerings cover a broad range of requirements for different industries.
Where to Find SMCJ24CA by Littelfuse Inc.
To purchase the SMCJ24CA, it is recommended to research availability and pricing on findchips.com. This website can provide valuable information on distributors that stock this part and other related components. Historically, the SMCJ24CA has been available from distributors such as:
- Win Source Electronics
- Future Electronics
- Mouser Electronics
- DigiKey
However, stock levels and pricing can change frequently, so checking findchips.com for the most current information is advisable. Additionally, you may want to explore the category of Transient Suppressors for alternate parts that might be offered by Littelfuse Inc. or other manufacturers.