SMD030F-2 by Littelfuse Inc

Overview of SMD030F-2 by Littelfuse Inc.

The SMD030F-2 is a PTC (Positive Temperature Coefficient) resettable fuse, designed by Littelfuse Inc. for surface mount applications. This component, which is housed in a 2920 (7351 metric) case style, belongs to the PolySwitch SMD series. It features a voltage rating of 60VDC, a holding current of 300mA, and a tripping current of 600mA, with a time to trip of 3s. The maximum current rating for this part is 10A. With its operating temperature range spanning from -40°C to +85°C, the SMD030F-2 is engineered to offer reliable protection in a vast array of electronic circuits by limiting overcurrent situations.

This part has been engineered with safety and compliance in mind, holding certifications from CSA, TUV, and UL. It utilizes a surface mount technology (SMT) for mounting on circuit boards, ensuring a robust and reliable connection. The component’s dimensions are 7.98mm in length, 5.44mm in width, and 3.18mm in height, with a resistance of 1.2Ω. The part is also RoHS compliant, signifying its manufacture without certain hazardous materials, and employs a matte tin (Sn) with a nickel (Ni) barrier for its terminal finish for enhanced solderability and environmental resistance. It’s packed in tape and reel, with the reels being 13 inches and embossed, ensuring it is suitable for automated assembly processes.

Industry Applications for SMD030F-2

The SMD030F-2’s attributes enable its use across multiple industries, although the suitability for a specific application requires verification by engineering and design teams to ensure adherence to industry standards and requirements. The potential applications mentioned below are conceptual and illustrative:

  • Consumer Electronics: This component might be utilized in protecting circuits in devices such as smartphones, tablets, and laptops against overcurrent conditions. Its compact size and compatibility with surface mount technology make it particularly suitable for these applications.
  • Computing and Data Storage: In servers or storage devices, the SMD030F-2 could potentially protect against power surges that may occur, helping to prevent data loss and maintaining system integrity. Its fast tripping time and high maximum current rating are advantageous properties.
  • Industrial Automation: Automated systems and machinery that require circuit protection could benefit from the inclusion of the SMD030F-2, especially in environments with fluctuating electrical loads. Its broad operating temperature range ensures reliable performance in varied industrial conditions.
  • Telecommunications: Telecommunication equipment, which often operates continuously and in potentially harsh environmental conditions, could potentially incorporate the SMD030F-2 to safeguard against excessive current that could damage the system or reduce its lifespan.

These potential industry applications are purely conceptual and should be examined and verified by product engineering teams to ensure compliance with specific application requirements and industry standards.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer known for its innovative and high-quality Non-linear Resistors, among other electronic components. Within the domain of Resistors, Littelfuse specializes in products designed for circuit protection, including PTC resettable fuses similar to the SMD030F-2. Their portfolio includes a wide range of components engineered to provide reliable protection across various applications, from consumer electronics to industrial machinery.

Littelfuse’s commitment to quality, innovation, and safety is evident in their products’ design and manufacturing processes. The SMD030F-2 is a representation of this commitment, offering robust overcurrent protection with features that ensure reliability and compliance with international standards.

Where to Find SMD030F-2 by Littelfuse Inc

To procure the SMD030F-2, it is recommended to explore our website, findchips.com. Here, you can discover not only the availability of the SMD030F-2 but also compare it with other Non-linear Resistors offered by Littelfuse Inc. or different manufacturers.

Historically, this part has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, Sensible Micro Corporation, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels, pricing, and potential alternative suppliers, visiting findchips.com is advisable. Our platform provides real-time data on availability and pricing from these and other distributors, assisting procurement teams in making informed decisions.

Compare pricing for SMD030F-2 and other Non-linear Resistors / Resistors at findchips.com