SMDY1472MY5UDR by Vishay Intertechnologies

Overview of SMDY1472MY5UDR by Vishay Intertechnologies

The SMDY1472MY5UDR is a ceramic capacitor designed and manufactured by Vishay Intertechnologies. This device stands out with its functionalities and specifications tailored for demanding applications. Key features include a dielectric ceramic material device, a capacitance of 0.0047 µF, and it supports surface mount technology. The capacitor is primarily designed for high voltage applications, with a rated DC voltage of 1500V and dual AC voltage ratings of 760V (X rating) and 500V (Y rating). The capacitor also meets various safety and quality standards such as CQC, CSA, cUL, IEC60384-14, UL, and VDE, certifying its suitability for critical applications.

The SMDY1472MY5UDR is available in a 6457 chip package with a surface mount mounting feature, making it ideal for compact and dense circuit designs. It comes with a temperature coefficient of -56/+22% ppm/°C, illustrating its performance across various temperature ranges, from -55°C to a maximum of 125°C. Additionally, this capacitor offers capacitance tolerance levels of ±20%, ensuring flexibility and reliability in performance. The part is RoHS compliant, adhering to international regulations on hazardous substances, which makes it suitable for global production standards.

Industry Applications for SMDY1472MY5UDR

The SMDY1472MY5UDR, because of its technical characteristics and compliance to stringent safety standards, could potentially serve a variety of demanding industries:

  • Industrial Automation: This sector often requires components that can handle high voltages and operate reliably under varying temperature conditions, making the SMDY1472MY5UDR potentially a good fit for control systems or industrial power supplies.
  • Telecommunications: Its ability to handle high voltages might make the SMDY1472MY5UDR potentially suitable for telecommunications equipment, where stability and durability are critical for long-term operation.
  • Consumer Electronics: In devices requiring voltage suppression or filtering, such as power supplies in consumer electronics, this capacitor could potentially be utilized due to its voltage ratings and compact surface mount design.
  • Computing and Data Storage: For power management systems within computing infrastructures that require capacitors with high DC voltage ratings and reliability, this component might be considered as an option.

These suggested applications are conceptual and should be evaluated by engineering teams to ensure compatibility with specific use cases and adherence to all relevant technical and safety standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-established supplier in the field of electronic components, with a broad portfolio that includes a variety of capacitors. Vishay’s expertise in the development and manufacture of Fixed Capacitors is reflected in their sophisticated products such as the SMDY1472MY5UDR. This component is a testament to Vishay’s commitment to providing high-quality, reliable solutions tailored for intensive applications. Vishay is known for producing products that meet stringent safety standards essential for industrial, telecommunications, and various demanding tech sectors.

Where to Find SMDY1472MY5UDR by Vishay Intertechnologies

To purchase the SMDY1472MY5UDR, potential buyers should visit our website findchips.com. Here you can also discover alternative Fixed Capacitors that might fit the needs of your project. Historically, this part has been available at distributors such as Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for the most current stock levels and pricing, please consult our comprehensive database on findchips.com.

Compare pricing for SMDY1472MY5UDR and other Fixed Capacitors at findchips.com