Overview of SMF05CT1G by onsemi
The SMF05CT1G is a unidirectional Transient Voltage Suppression (TVS) diode array, designed by onsemi to protect sensitive electronics from voltage spikes and surges, encapsulated in a compact SC-88 (also known as SC70-6 or SOT-363) 6-lead package. This component is tailored for protecting up to five lines and operates with a reverse stand-off voltage of 5V, making it optimal for low voltage applications. Notably, it can handle peaks up to 100W for a 10/1000 μs waveform, with a maximum clamping voltage of 12.5V. Its breakdown voltage ranges from a minimum of 6.2V to a maximum of 7.2V, providing flexibility for various design thresholds. The TVS diode array is characterized by its silicon diode element material and avalanche technology, ensuring robust response to transient events.
Featuring a unidirectional polarity, common anode configuration, and a nominal breakdown voltage of 6.7V, the SMF05CT1G is a crucial component in safeguarding electronics from electrostatic discharge (ESD) and other voltage-induced damage. Its moisture sensitivity level is rated at 1, and it can operate within a broad temperature range from -40°C to 125°C. The part is ROHS compliant, indicating that it adheres to strict environmental standards by avoiding the use of hazardous substances
Industry Applications for SMF05CT1G
The functionality and specifications of the SMF05CT1G suggest its suitability for a broad range of industry applications. It’s essential to understand that these potential applications are conceptual and would require thorough validation by engineering and design teams to ensure compliance with specific standards and requirements. The Transient Suppressors like SMF05CT1G might find their use in various sectors, including:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could integrate SMF05CT1G to safeguard their delicate circuits from ESD damage during handling and usage. The compact package and extensive operating temperature range make it conducive for small and portable electronics.
- Telecommunications: In networking equipment like routers, switches, and modems, this TVS diode array could potentially offer protection against surges that occur due to lightning strikes or power fluctuations, ensuring uninterrupted service and reliability.
- Automotive: Given its capabilities, SMF05CT1G could conceivably be implemented in automobile electronic systems for ESD protection in environments prone to electrical disturbances. The part’s operational temperature range complements automotive electronics’ needs for robust performance under varying climatic conditions. However, specific automotive applications would necessitate verification against industry standards such as AEC-Q100.
- Computing and Data Storage: Data centers housing servers and storage units could use these diode arrays to protect against voltage spikes, potentially preserving data integrity and preventing hardware damage.
It’s critical to underscore that these industry applications are illustrative and must undergo precise analysis and compliance checks by professional engineering teams to align with industry standards and technical requirements.
About onsemi
onsemi, previously known as ON Semiconductor, is a leading figure in the semiconductor industry, specializing in energy-efficient innovations. The company has a diverse portfolio that includes an extensive range of diodes, among which Transient Voltage Suppression diodes hold a significant position. onsemi’s commitment to quality is evident in its products like the SMF05CT1G and similar parts designed for ESD protection and electrical transient suppression. onsemi’s expertise in semiconductor technology makes its transient suppressors, including SMF05CT1G, highly sought after for applications that require reliable voltage regulation and safeguarding vulnerable electronics from abrupt electrical disturbances.
Where to Find SMF05CT1G by onsemi
For procurement specialists and engineers looking for the SMF05CT1G TVS diode array, starting your search at findchips.com is highly recommended. There, you can access current stock levels, pricing from various distributors, and detailed part information in real-time. While historically this part has been available from distributors like Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey, among others, inventory and availability can fluctuate. By utilizing findchips.com, you can also compare the SMF05CT1G against other Transient Suppressors offered by onsemi or alternative manufacturers to ensure the best fit for your application.