SMF24A-E3-08 by Vishay Intertechnologies

Overview of SMF24A-E3-08 by Vishay Intertechnologies

The SMF24A-E3-08 by Vishay Intertechnologies is a Trans Voltage Suppressor Diode, designed for effective protection against voltage transients. This part is unidirectional and consists of a single silicon diode element housed in a DO-219AB package or SMF with 2 pins. It offers excellent clamping capability, low noise feature, and a breakdown voltage range between 26.7 V and 29.6 V, with a nominal breakdown voltage of 28.15 V.

Vishay Intertechnologies has designed the SMF24A-E3-08 to withstand peak pulses up to 1000W (Non-rep Peak Rev Power Dis-Max) and function between an operating temperature range of -55 °C to 150 °C. This part complies with RoHS and is lead-free but is not Reach compliant. It is applicable in scenarios requiring stringent voltage regulation and protection, confirmed by standards like IEC-61000-4-5.

Particularly noteworthy is its robust moisture sensitivity (Level 1), making it reliable in diverse environmental conditions. It also features a maximum clamping voltage of 38.9 V and can handle reverse voltages up to 24 V. This diode also supports surface mount technology, aligning with modern, high-density circuit design practices.

The current factory lead time for the SMF24A-E3-08 is approximately 16 weeks and 3 days, as of the current writing.

Industry Applications for SMF24A-E3-08

The properties of the SMF24A-E3-08 make it suitable for a range of applications across various industries. These include:

  • Consumer Electronics – Devices such as smartphones, tablets, and laptops might potentially use this diode for ESD protection, where its low noise feature and robust power handling are crucial.
  • Transient Suppressors like the SMF24A-E3-08 could be integral in Telecommunication equipment, possibly providing protection against surges in network hardware and communication interfaces.
  • Electronic Manufacturing – Automation equipment and testing machinery that require consistent voltage levels to maintain accuracy and safety might employ such diodes.
  • Automotive – Only if compliance with standards like AEC-Q100 or similar were mentioned, automotive applications would be appropriate. However, similar parts with specific automotive standards might be used in vehicle electronic systems for surge protection.
  • Computing and Data Storage – Data centers and server farms might use this component to protect sensitive data processing hardware from voltage spikes.

Note that these potential industry applications are merely conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility with specific technical requirements and industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of diodes and other semiconductor products. Specializing in products such as Transient Suppressors, Vishay integrates innovative technologies with robust manufacturing processes to deliver efficient and high-performance components. The SMF24A-E3-08 is indicative of Vishay’s commitment to quality, showcasing features like excellent clamping capabilities and compliance with critical industry standards. Vishay’s transient suppressors, including a range like SMF24A-E3-08, are widely regarded for their reliability and efficiency in protecting circuits from voltage spikes and surges.

Where to Find SMF24A-E3-08 by Vishay Intertechnologies

To purchase the SMF24A-E3-08, you might consider checking on findchips.com. This site provides a comprehensive overview of stocking and pricing options. Additionally, for those seeking alternate parts, the Transient Suppressors link can be used to find suitable replacements or similar products offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been stocked by distributors like TTI, Mouser Electronics, Future Electronics, and RS. However, to get the most current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for SMF24A-E3-08 and other Transient Suppressors / Diodes at findchips.com