SMF5.0A by Littelfuse Inc

Overview of SMF5.0A by Littelfuse Inc.

The SMF5.0A is a unidirectional Transient Voltage Suppressor Diode that offers a reverse standoff voltage of 5V, with clamping voltage maximum at 9.2V. This component is designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It features a breakdown voltage range from 6.4V to 7V and is housed in a SOD-123FL package with a 2-pin configuration. This device is part of the SMF Series from Littelfuse Inc., demonstrating excellence in clamping capability, a crucial attribute for transient voltage suppressor diodes.

Its robust design is signified by its ability to dissipate up to 200W and withstand non-repetitive peak reverse power of up to 1000W, making it an exceptional choice for high-demand applications. Manufactured by Littelfuse Inc., the SMF5.0A is made from silicon, aligning with the standard for electronic components that require efficient and reliable operation. Its operating temperature ranges from -65°C to 150°C, allowing for deployment in environments with extreme conditions. Moreover, the device’s moisture sensitivity level is 1, representing high resilience. The diode is ROHS compliant and its terminal finish is matte tin, ensuring environmental safety and solderability respectively.

Industry Applications for SMF5.0A

The SMF5.0A, due to its characteristics, potentially finds its applications across various industries where circuit protection is crucial. The following are illustrative examples of where this diode might be most beneficial:

  • Consumer Electronics: In products such as smartphones, tablets, and laptops, the SMF5.0A could provide crucial protection against voltage spikes. Its compact SOD-123FL package and efficient clamping capability make it suitable for the dense circuitry of modern consumer electronics.
  • Industrial Automation: Systems that control machinery and industrial processes could potentially benefit from the protection offered by SMF5.0A. Its ability to withstand high temperatures and power dissipation makes it applicable for industrial environments where electrical transients may be prevalent due to heavy machinery operations.
  • Telecommunications: Telecommunication equipment, including routers, switches, and base stations, might utilize the SMF5.0A to safeguard against lightning-induced surges and other electrical anomalies. The device’s high peak reverse power tolerance and rapid response to transients are key for maintaining the integrity and reliability of communication networks.
  • Computing and Data Storage: Servers and storage devices, which are foundational to data centers, could potentially incorporate SMF5.0A to protect against voltage transients that can jeopardize data integrity and equipment functionality. Its unidirectional protection is particularly suited for power supply lines, which are critically exposed to surge events.

Note: The above potential industry applications are conceptual illustrations and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The suitability of SMF5.0A for a specific application depends on various factors, including the design of the circuit it will protect.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer of circuit protection devices, with a wide array of products including fuses, Transient Suppressors, and more. The company specializes in developing innovative products to ensure the safe and reliable operation of electronic systems across all industries. Among their product lineup, the SMF5.0A is a prime example of their expertise in creating robust transient voltage suppressors designed for a wide range of applications. Littelfuse’s products are influenced by a commitment to quality, demonstrated through rigorous testing and adherence to industry standards, making their parts suitable for critical and demanding applications. Backed by a legacy of trust and reliability, Littelfuse’s components, including the SMF5.0A and related transient suppressor diodes, are engineered to protect and preserve electronic systems, ensuring they operate safely under various conditions.

Where to Find SMF5.0A by Littelfuse Inc

To locate the SMF5.0A for procurement, it is recommended to utilize findchips.com, a comprehensive source for electronic components from various distributors. This platform enables users to compare current stock levels, pricing, and the availability of the SMF5.0A and other Transient Suppressors manufactured by Littelfuse Inc. or other manufacturers. Historically, the part has been available at distributors including but not limited to Wuhan P&S, Win Source Electronics, New Advantage Corporation, and Mouser Electronics. However, to ensure the most current information on availability and pricing, direct inquiries through findchips.com are advised.

Compare pricing for SMF5.0A and other Transient Suppressors / Diodes at findchips.com