SMGAD-5 by TE Connectivity

Overview of SMGAD-5 by TE Connectivity

The SMGAD-5 is a low signal relay suitable for printed circuit boards (PCBs), categorized under the subcategory of Power/Signal Relays. It features a dual pole, double throw (DPDT) configuration with momentary relay action. This component possesses a coil voltage of 5VDC, a coil power rating of 500mW, and operates with a coil current of 0.1A. The contact rating for this relay is specified at 1A for both AC and DC currents, with a maximum contact voltage of 28VDC.

Constructed with robust specifications, the SMGAD-5 includes a coil suppression diode, enhancing its durability and performance reliability in various applications. It measures 8.51 mm in breadth, length, and has a height of 7.11mm, making its form factor suitable for space-sensitive designs. Notably, the part is hermetically sealed, providing increased resistance against environmental factors such as moisture or dust, which is crucial in maintaining the relay’s integrity in challenging conditions.

Furthermore, the SMGAD-5 is designed to endure an extensive range of operating temperatures from -65°C to +125°C, ensuring functionality in a wide array of environmental conditions. Its compliance with MIL-R-39016/18 standards underlines its suitability for demanding applications, including military uses where high reliability and performance are mandatory.

Industry Applications for SMGAD-5

The SMGAD-5’s robust design and specifications allow it to potentially serve a variety of industries. Some conceivable applications include:

  • Consumer Electronics: This part could potentially be used in devices requiring low power relay modules like home automation systems and smart appliances, where its small size and high reliability are beneficial.
  • Energy and Power Systems: The relay may find usage in power distribution panels or in renewable energy systems, where precise control over signal routing and isolation is necessary, and its MIL spec compliance ensures reliability.
  • Transportation and Logistics: The device might be implemented in transportation infrastructure, possibly for signal control in automated transit systems, where its ability to handle environmental stressors and high reliability are crucial.
  • Renewable Energy: Using SMGAD-5 in solar power inverters or wind turbine controls could be feasible, leveraging the relay’s ability to withstand high temperature ranges and delivering reliable performance in outdoor conditions.

Note that these potential industry applications are conceptual and require rigorous validation by engineering and design teams to ensure compliance with specific industry standards and requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions. The company has a significant presence in the industry of Relays, specifically in the manufacturing of Power/Signal Relays. The SMGAD-5 is one among the sophisticated parts produced by TE Connectivity, tailored to meet rigorous demands across various sectors. Their products are distinguished by innovation and reliability, reflecting their commitment toward pushing the boundaries of engineering to cater to advancing technological landscapes. TE Connectivity’s expertise in developing parts like SMGAD-5 showcases their capability in delivering components that match the meticulous needs of various applications, ranging from consumer electronics to high-end industrial uses.

Where to Find SMGAD-5 by TE Connectivity

For those looking to purchase the SMGAD-5, it is advisable to use FindChips.com. The site provides up-to-date information on stock levels and pricing from several distributors. Previously, this part has been listed at Master Electronics, TTI, TTI Europe, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, the best practice is to verify availability and current pricing on FindChips.com to find the most suitable offer.

Additionally, if one is seeking alternatives to SMGAD-5, the Power/Signal Relays link on FindChips.com can be explored to discover similar parts offered by TE Connectivity or other manufacturers, adhering to specific requirements for a project.

Compare pricing for SMGAD-5 and other Power/Signal Relays / Relays at findchips.com