SML-210MTT86 by ROHM Semiconductor

Overview of SML-210MTT86 by ROHM Semiconductor

The SML-210MTT86 by ROHM Semiconductor is a single-color LED that outputs a yellowish-green color through a colorless transparent lens. This LED is suited for small-scale applications, given its diminutive physical dimensions of 2.0 x 1.25 mm and a height of merely 0.8 mm. This component is part of the Visible LEDs subcategory and is notably recognized for its compliance with RoHS standards, indicating a restriction of certain hazardous materials in its manufacturing process.

The SML-210MTT86 operates under a maximum forward current of 0.025 A and a forward voltage of 2.2 V, showcasing its efficiency in low-power consumption applications. Its luminous intensity ranges minimally from 0.036 cd up to 16.0 mcd nominally, allowing for flexible usage in varying brightness requirements. The LED is equipped for surface mount technology (SMT), facilitating easy integration into electronic circuits and products. Additionally, the component is designed to operate within a broad temperature range from -30°C up to 85°C, making it versatile for different environmental conditions.

Industry Applications for SML-210MTT86

The SML-210MTT86 has potential in a broad spectrum of industry applications, particularly in sectors such as healthcare and electronic manufacturing. Below are several conceptual applications where this LED could be ideally utilized:

  • Healthcare Devices: Medical diagnostic equipment and monitoring devices could benefit from SML-210MTT86’s compact size and low power consumption, providing essential illumination without significantly impacting the device’s energy consumption. Its operation within a wide temperature range also ensures reliability in various clinical environments.
  • Electronic Manufacturing: Consumer electronics, including wearables, portable gadgets, and smart home devices, might incorporate these LEDs for status indicators, backlighting, or subtle illumination, enhancing user interface aesthetics and functionality while maintaining energy efficiency.
  • Industrial Indicators: Manufacturing equipment and safety signage can utilize the SML-210MTT86 LED as part of indicator lights or warning signals, benefiting from its vivid color output and durability in operational conditions.
  • Portable Electronics: Due to its small size and efficient power usage, the SML-210MTT86 is suitable for battery-operated devices, such as handheld tools, flashlights, and other portable electronics, offering reliable performance over a wide temperature range.

Note: The above applications are illustrative and should be analyzed and verified by engineering and design teams for compatibility and suitability within specific projects or products.

About ROHM Semiconductor

ROHM Semiconductor stands as a global leader in the semiconductor industry, with an extensive line of products ranging from integrated circuits to transistors, diodes, and notably, Visible LEDs. The company is committed to innovation, with the SML-210MTT86 representing just one example of their expertise in optoelectronic components. ROHM is known for producing high-quality, reliable components that meet stringent environmental standards, making them a preferred choice for engineers and designers across various sectors.

Where to Find SML-210MTT86 by ROHM Semiconductor

To source the SML-210MTT86 by ROHM Semiconductor, Findchips.com offers a comprehensive platform to check real-time stock availability and pricing from multiple distributors. Historically, this part has been available at distributors such as LCSC, Avnet Asia, Sensible Micro Corporation, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for current stock levels and to ensure competitive pricing, prospective buyers are encouraged to use Findchips to research the latest information. Additionally, Findchips can be utilized to locate alternate Visible LEDs that might be offered by ROHM Semiconductor or other manufacturers to match specific project requirements.

Compare pricing for SML-210MTT86 and other Visible LEDs / Optoelectronics at findchips.com