SML-310MTT86 by ROHM Semiconductor

Overview of SML-310MTT86 by ROHM Semiconductor

The SML-310MTT86 by ROHM Semiconductor is a single color LED, characterized by its yellowish-green color and colorless transparent lens. With dimensions of 1.60 x 0.80 mm and a height of 0.8 mm, it falls under the LCC-2 LED package type. This Surface Mount Device (SMD) is designed for green color output at a nominal luminous intensity of 16.0 mcd, operating at a maximum forward current of 0.02 A. Its operating temperature range spans from -30 °C to 85 °C, accommodating a broad spectrum of environmental conditions. The terminal finish is gold (Au) with a nickel (Ni) barrier, and it has a reverse voltage maximum of 4 V. Moreover, the SML-310MTT86 meets several compliance standards, including Pb-free and RoHS, and is REACH compliant, signifying its adherence to environmental and health safety standards.

This visible LED falls into the category of optoelectronics, specifically under visible LEDs. Its application potential is wide, attributed to its compact size, energy efficiency, and the ability to function in diverse environmental conditions. However, it is important to note that as of the current writing, the part has a factory lead time of 10 weeks and is marked as obsolete, which might influence procurement strategies and availability for new designs.

Industry Applications for SML-310MTT86

The unique properties of the SML-310MTT86 make it suitable for a variety of applications across different industries. While these applications are potential use cases, they require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:

  • Environmental Monitoring – The LED could potentially be used in devices for monitoring air or water quality, where compact, low-power indicators are needed for status or alert signals. Its green color could serve as a clear visual cue in user interfaces.
  • Industrial Automation – In complex machinery or production lines, the SML-310MTT86 might be integrated into control panels or status displays due to its small footprint and visibility.
  • Agriculture Technology – This LED can potentially be applied in agricultural technology equipment, such as sensor devices used in precision farming, where indicators for measurements or system statuses are essential.
  • Virtual Reality (VR), Augmented Reality (AR), and Vision Systems – Given its specific color and luminance, this LED might find applications in VR and AR systems, possibly for tracking or status indication purposes.
  • Medical Imaging – Although not explicitly listed for medical applications, if applicable safety and reliability criteria are met, the LED could be used in various medical imaging equipment, contributing to user interfaces or as a part of the diagnostic tool itself.
  • Robotics and Drones – For robotics or drones, SML-310MTT86 might serve as compact, efficient indicators for power status, operation modes, or communication signals.

It’s important to highlight that these potential industry applications are only conceptual/illustrative and require detailed technical analysis and compliance checks.

About ROHM Semiconductor

ROHM Semiconductor is a global leader in the field of semiconductor and electronic components, including a broad range of products within the optoelectronics domain. ROHM has a history of innovation and quality in manufacturing visible LEDs, among other components. Their offerings not only adhere to industry-standard compliances but are also designed to meet the diverse requirements of modern electronic devices.

In relation to visible LEDs, including products similar to the SML-310MTT86, ROHM Semiconductor stands out due to their commitment to sustainability, performance, and reliability. Their products are widely utilized in various applications, from consumer electronics to specialized industrial equipment, showcasing the versatility and quality assurance of their optoelectronic components.

Where to Find SML-310MTT86 by ROHM Semiconductor

To purchase the SML-310MTT86, or to explore alternate Visible LEDs that might be offered by ROHM Semiconductor or other manufacturers, visiting findchips.com is highly recommended. Findchips.com provides comprehensive, up-to-date information regarding stock levels, pricing, and availability from a range of distributors.

Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, Ameya Holding Limited, and Bristol Electronics. It has also been listed by TTI, Quest Components, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, and DigiKey. However, due to the dynamic nature of component stocking and the part’s obsolescence status, current availability may vary. Therefore, checking findchips.com for the most current stock and pricing details is advisable.

Compare pricing for SML-310MTT86 and other Visible LEDs / Optoelectronics at findchips.com