SML-310PTT86 by ROHM Semiconductor

Overview of SML-310PTT86 by ROHM Semiconductor

The SML-310PTT86 by ROHM Semiconductor is a Single Color LED characterized by its pure green emission and a colorless transparent lens. The LED comes in a compact surface-mount package with dimensions of 1.60 x 0.80 mm and a height of just 0.80 mm, specifically in an LCC-2 package configuration. This makes it particularly suitable for applications requiring miniaturization and reliable performance under varying environmental conditions.

As a component within the Visible LEDs subcategory, it boasts a forward current max of 0.02 A and offers a nominal luminous intensity of 3.6 mcd. The peak wavelength of the LED is 428 nm producing a vivid green hue. This part is solvent-resistant (REACH compliant), lead-free (Pb-Free), and adheres to RoHS standards, which guarantees compliance with global environmental regulations and promotes sustainability in electronics design.

Industry Applications for SML-310PTT86

  • Industrial Automation: The SML-310PTT86 could potentially be integrated into machine vision systems where specific color wavelengths for monitoring or quality control are required. Its narrow wavelength and robust temperature performance (-30 °C to 85 °C) make it suitable for harsh industrial environments.
  • Robotics and Drones: Given its compact size, this LED possibly serves well for use in indicator lights on drones or as a status indication in robotics, where space is at a premium and durable, reliable components are necessary.
  • Augmented Reality (AR): The pure green emission and precise luminosity control could be invaluable in augmented reality systems that require distinct and vibrant color displays in miniaturized formats.

Note, however, that these potential industry applications are purely speculative and should be verified for compliance with industry standards and specific application requirements by the respective engineering and design teams.

About ROHM Semiconductor

ROHM Semiconductor is well-regarded for its innovation and supply reliability in the field of Optoelectronics, encompassing a broad range of components including Visible LEDs. Within this specific sector, ROHM has developed a variety of LEDs optimized for various applications, aimed at both improving energy efficiency and meeting reduced space requirements in modern consumer and industrial electronic devices. The SML-310PTT86 is one among several such innovations, designed to meet stringent performance and reliability criteria. ROHM’s adherence to environmental standards such as RoHS and commitment to providing Pb-free products is part of their conscious effort to align with global environmental regulations and customer expectations for sustainable products.

Where to Find SML-310PTT86 by ROHM Semiconductor

To purchase the SML-310PTT86, using reliable and up-to-date resources is crucial. Prospective buyers are advised to begin their search on findchips.com, where comprehensive stock levels and competitive pricing from multiple distributors can be found. Historically, distributors such as LCSC, Chip1Stop, and Future Electronics have carried this part, but inventory levels and availability can vary.

Additionally, if the SML-310PTT86 does not meet specific application requirements, or if it is out of stock, it may be useful to explore other Visible LEDs that might be offered by ROHM Semiconductor or other manufacturers. The detailed specification filters available at findchips.com allow for efficient comparison and selection among various electronic parts.

Compare pricing for SML-310PTT86 and other Visible LEDs / Optoelectronics at findchips.com