Overview of SML-310VTT86 by ROHM Semiconductor
The SML-310VTT86 is a single-color light-emitting diode (LED) that emits red light with a peak wavelength of 610 nm, known for its clear and distinct hue. Manufactured by ROHM Semiconductor, this component is part of the Visible LEDs subcategory within the larger optoelectronics category. Its package is defined in a 1.60 x 0.80 mm, 0.80 mm height, LCC-2 format, making it a small and compact solution for various applications.
This LED is both RoHS and REACH compliant, adhering to current environmental regulations, and is designated with an EAR99 ECCN code, highlighting its versatility in international markets. It is designed for surface-mount technology (SMT) applications, allowing for streamlined manufacturing processes. The SML-310VTT86 operates within a temperature range of -30°C to 85°C, making it adaptable to a wide range of environmental conditions. Its forward current maximum is 0.02 A, and it offers a nominal luminous intensity of 6.3 mcd, providing a balance between energy efficiency and brightness. Furthermore, this part is marked as obsolete, indicating that it has been phased out in favor of newer versions or products but may still be available through certain distributors or for specific applications where its unique characteristics are required.
Industry Applications for SML-310VTT86
The SML-310VTT86, like other Visible LEDs, has a range of potential applications across various industries. While these examples illustrate the broad usability of such components, they also underscore the necessity for in-depth analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards.
- Environmental Monitoring: These LEDs could potentially be used in devices for indicating statuses or alerts. Their compact size and red light output might make them suitable for portable environmental sensors or monitoring equipment.
- Industrial Automation: Within automated production lines or machinery, SML-310VTT86 LEDs might serve as indicator lights for operational status, warning signals, or part of a user interface on control panels.
- Agriculture Technology: In agricultural tech, these LEDs could find application in growth lamps or as indicator lights on farming equipment, where specific light wavelengths might influence plant growth or indicate machine statuses.
- Virtual Reality (VR) and Augmented Reality (AR) Systems: While less traditional, the SML-310VTT86 might be integrated into VR and AR hardware, possibly for tracking or status indication purposes due to its specific color wavelength and clear lens.
- Medical Imaging: Although specialty use, the LED could find a role in various medical imaging devices as a light source or indicator, given its operational temperature range and luminous intensity.
- Robotics and Drones: LEDs such as the SML-310VTT86 can be crucial for visual signaling in robotics and drones, offering clear visibility for status indicators or even as part of navigational systems.
It’s important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification to comply with industry-specific standards and application requirements.
About ROHM Semiconductor
ROHM Semiconductor is an established global leader in the design and manufacture of electronic components, including a significant portfolio within optoelectronics and, more specifically, Visible LEDs. With a strong commitment to innovation, quality, and reliability, ROHM’s products are well-regarded in the industry.
The company’s offerings in the optoelectronics space include a wide range of LEDs that cater to various applications, from basic indicator lights to sophisticated lighting solutions. The SML-310VTT86 is a testament to this, demonstrating ROHM’s ability to produce high-quality, efficient, and compact LEDs that meet the diverse needs of the industry. By continuing to invest in technology and sustainability, ROHMs LEDs, including those similar to the SML-310VTT86, continue to serve as go-to solutions for engineers and designers alike.
Where to Find SML-310VTT86 by ROHM Semiconductor
To find the SML-310VTT86 or explore other Visible LEDs solutions by ROHM Semiconductor and various other manufacturers, start your search at findchips.com. This platform provides comprehensive and up-to-date information on stock levels, pricing, and distributors, simplifying the procurement process for engineers and buyers.
Historically, the SML-310VTT86 has been available from distributors including Win Source Electronics, New Advantage Corporation, Chip1Stop, and Avnet Silica, among others. However, considering the part’s status as obsolete, availability can fluctuate, and it is advisable to check findchips.com for the most current stock levels and pricing from a variety of distributors.