Overview of SML-311UTT86 by ROHM Semiconductor
The SML-311UTT86 is a single color LED array designed specifically for applications where a compact and efficient lighting solution is required. This part emits a red light with a peak wavelength of 630 nm, making it suitable for various display and indicator applications. It features a transparent clear lens that allows for maximum light transmission while maintaining a neat aesthetic appearance. Measuring just 1.2 mm, this LED is packaged in a surface mount configuration, which simplifies integration into printed circuit boards (PCBs).
Manufactured by ROHM Semiconductor, the SML-311UTT86 supports a forward current of up to 20 mA, providing a nominal luminous intensity of 2.5 mcd. The component is optimized for surface mount applications and features a rectangular shape, ensuring versatility in design. The operational temperature range for this LED is from -30 °C to 85 °C, which makes it suitable for both indoor and outdoor applications. Additionally, it is compliant with RoHS and REACH regulations, indicating its safety for use in consumer products.
Noteworthy attributes include its gold and nickel terminal finish, which enhances solderability and contributes to long-term reliability. Although the part is categorized as “Not Recommended” for further use, it still represents a valuable option in the current market for specific applications requiring a reliable red LED solution.
Industry Applications for SML-311UTT86
The SML-311UTT86 might find use across various industries due to its compact size, efficiency, and robust design. Although the specific applications of this LED depend on design requirements, some potential industries include:
- Consumer Electronics: This LED might be used in devices such as remote controls, indicators, and displays. Its low profile and bright red output make it suitable for applications requiring visual alerts or decorative lighting.
- Smart Cities: In the development of smart infrastructure, this LED might be leveraged in traffic signals or pedestrian indicators to enhance visibility and communication in urban settings.
- Transportation and Logistics: The SML-311UTT86 could potentially be used in lighting systems within vehicles or logistics equipment, indicating operational status or alerts in a compact form factor.
- Robotics and Drones: For robotics applications, this LED might serve as an indicator light on drones or robotic systems, providing essential feedback to operators in a visually clear manner.
- Industrial Automation: The bright red illumination from this LED could be useful in factory settings, signaling operational status on machines or equipment.
It is important to note that these potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Other similar parts in the market might also fulfill these roles, depending on specific design considerations.
About ROHM Semiconductor
ROHM Semiconductor has established itself as a manufacturer of a wide range of optoelectronic components, including LEDs. The company emphasizes innovation and reliability, producing numerous products across the optoelectronics category. The SML-311UTT86 is one such part that combines high performance with a compact design, making it suitable for various applications in consumer electronics and industrial use.
In addition to the SML-311UTT86, ROHM Semiconductor manufactures a diverse selection of visible LEDs that cater to different needs, including multi-color LED arrays and high-intensity options. Their commitment to quality and compliance with industry standards helps ensure that their products are trustworthy for engineers and designers across multiple sectors.
Where to Find SML-311UTT86 by ROHM Semiconductor
For those interested in sourcing the SML-311UTT86, research can be conducted on findchips.com to evaluate stock levels and pricing. This site allows users to compare different distributors and find the best options for their specific needs.
Historically, the SML-311UTT86 has been available through various distributors, including:
- Win Source Electronics
- CoreStaff Co Ltd
- Chip1Stop
- Avnet Asia
However, it is essential to visit findchips to obtain the latest information on availability and current pricing.