Overview of SML-512WWT86 by ROHM Semiconductor
The SML-512WWT86 by ROHM Semiconductor is a single color LED characterized by its yellow light output with a milky white lens type. It is designed in a compact form factor with a package size of 1.60 x 0.80 mm and an overall height of only 0.55 mm, making it ideal for high-density mounting in various applications. Notably, the LED operates with a forward current of 20 mA and produces a luminous intensity of 63 mcd at a peak wavelength of 590 nm. The device supports a forward voltage of 2V and can handle a reverse voltage up to 5V.
This LED comes in a rectangular chip LED format with a mini-mold type and is surface mountable, aligning with modern assembly techniques. As a RoHS compliant and Pb-free product, it meets current environmental standards, reducing hazardous substances in electronic devices. Additionally, the lead time from the factory is listed at 10 weeks as of the current writing, indicating manufacturing lead times for procurement planning.
Industry Applications for SML-512WWT86
Given its technical specifications and package design, the SML-512WWT86 could potentially be utilized across various industries where compact and efficient lighting solutions are required. Here are several industries where this LED might find applications:
- Consumer Electronics: This LED could be used in devices such as smartphones, tablets, and other portable devices where space is limited, and efficiency is crucial. Its small size and low power requirement make it suitable for status indicators or backlighting in small displays.
- Audio and Video Systems: In audio and video equipment, such as compact audio interfaces, mixers, or portable speakers, the SML-512WWT86 can offer status indication and control panel lighting. The consistency of color and brightness can significantly enhance the user interface.
- Renewable Energy Systems: For applications such as solar inverters or small-scale renewable energy installations, this LED might be used in interface panels to indicate system status or alerts. The ability to operate over a wide range of temperatures and the robustness provided by the gold with nickel barrier terminals add to its suitability in these environments.
Note: These potential industry applications are provided for conceptual illustration only. They would require further analysis and verification by engineering teams to ensure compliance with specific standards and functional requirements of the mentioned applications.
About ROHM Semiconductor
ROHM Semiconductor is a leading global manufacturer known for its innovation in semiconductor and electronic components. In the field of Visible LEDs, ROHM Semiconductor provides a wide array of options catering to various demands, including different color outputs, power requirements, and packaging forms. The SML-512WWT86 is a representative example of ROHM’s capabilities in designing high-performance LEDs that offer consistency in color and brightness, crucial factors for many applications in optoelectronics. Their products are utilized widely due to their reliability and commitment to quality and environmental standards, aligning with RoHS and Pb-free directives.
Where to Find SML-512WWT86 by ROHM Semiconductor
To purchase the SML-512WWT86, it is recommended to use comprehensive resources like findchips.com where you can not only find current stock levels but also compare pricing across different distributors. Historically, distributors like Avnet Asia, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this LED. By searching on findchips.com, potential buyers can ensure they are getting the LED from a reputable source at a competitive price. Moreover, for alternatives to the SML-512WWT86, the Visible LEDs link can be used to explore other products that might meet specific requirements, potentially offered by ROHM Semiconductor or other manufacturers.