Overview of SML-D12M1WT86 by ROHM Semiconductor
The SML-D12M1WT86 by ROHM Semiconductor is a high-quality single color LED that emits a yellowish green color through a milky white lens. The component is compact, measuring just 1.60 x 0.80 mm with a height of 0.55 mm, conforming to the 0603 footprint standard. It has two pins for connections and is designed for surface mount technology (SMT) applications. Manufactured to be RoHS compliant, ensuring adherence to environmental regulations, this LED boasts a nominal luminous intensity of 40.0 mcd and operates within a color wavelength of 572 nm. With a maximum forward current of 0.02 A, it is suitable for a wide range of low-power applications. The SML-D12M1WT86 is designed for reliability and longevity, capable of operating in temperatures ranging from -40 °C to 85 °C. With its milky white lens, the LED provides a diffused light that is evenly distributed, making it ideal for a variety of applications where soft, dispersed light is beneficial.
Industry Applications for SML-D12M1WT86
The versatility and quality of the SML-D12M1WT86 make it suitable for a plethora of industries. Its attributes such as low power consumption, compact size, reliability, and a wide operating temperature range make it a potentially ideal choice for various applications. However, it’s imperative to remember that these potential industry applications are illustrative and must be verified by engineering and procurement professionals against specific requirements.
- Security and Surveillance: In the realm of security, this LED might be utilized in devices such as motion sensors, alarm systems, or indicator lights on surveillance cameras. The diffused milky white lens could help in providing a subtle indication that blends well with device aesthetics without compromising on visibility.
- Audio and Video Systems: Within audio and video equipment, this LED could potentially serve as an indicator for power, status, or signal strength on amplifiers, receivers, or professional audio recording equipment. Its low-profile design might enable easy integration without impacting the equipment’s compactness.
- Transportation and Logistics: For transportation and logistics applications, the SML-D12M1WT86 might be implemented in panel indicators, handheld devices, charging stations, or logistic drones. Its durability and the capacity to operate in a wide range of environmental conditions could make it suitable for the dynamic aspects of this sector.
- Consumer Electronics: In consumer electronics, particularly in devices like remote controls, wearable tech, or mobile accessories, the compactness and energy efficiency of this LED could allow for its integration without significantly affecting the device’s battery life.
Note that these applications require a thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a global leader in the semiconductor and electronics sector, known for its high-quality, reliable components across various domains including optoelectronics. Within the spectrum of Visible LEDs, ROHM Semiconductor offers a wide range of products designed to meet the diverse needs of the industry. The company is committed to innovation and sustainability, ensuring that its parts like the SML-D12M1WT86 and similar components are manufactured to the highest standards of quality, reliability, and environmental responsibility. ROHM’s portfolio extends beyond LEDs into other optoelectronic devices, offering customers a broad selection of solutions for their specific application needs.
Where to Find SML-D12M1WT86 by ROHM Semiconductor
For those looking to source the SML-D12M1WT86, findchips.com offers a comprehensive platform to compare current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, CoreStaff Co Ltd, Chip1Stop, and others like Avnet Silica, Avnet Asia, Chip 1 Exchange. However, to ensure availability and get the most current pricing information, potential buyers are encouraged to visit findchips.com. Additionally, for those considering alternate parts or products offered by ROHM Semiconductor or other manufacturers, leveraging the site’s resources to compare options within the Visible LEDs category can be invaluable in making informed procurement decisions.