SML-D12M8WT86 by ROHM Semiconductor

Overview of SML-D12M8WT86 by ROHM Semiconductor

The SML-D12M8WT86 is a yellow-green single color LED with a diffused milky white lens, manufactured by ROHM Semiconductor. This particular model has a small footprint, measuring 1.60 x 0.80 mm with a height of just 0.55 mm, making it a compact option for various applications. Its specifications include a peak wavelength of 572 nm, a forward voltage of 2.2 V, a standard operating current of 20 mA, and a luminous intensity of 25 mcd. As a RoHS compliant and Pb-free product, it meets the environmental standards required for global electronic components.

This LED component belongs to the Visible LEDs subcategory within the optoelectronics category, showcasing its utility in emitting light visible to the human eye in various electronic applications. The SML-D12M8WT86 is designed for surface mounting (SMT), enabling efficient assembly processes in electronic manufacturing and applications that require miniature light sources.

Industry Applications for SML-D12M8WT86

The versatile nature of the SML-D12M8WT86 allows it to be a potential candidate for a variety of industries. While this component’s potential applications are vast and diverse, engineering and design teams must verify suitability, considering specific requirements and adhering to industry standards. Some conceptual applications for this LED might involve:

  • Healthcare devices that require small, efficient light sources for indicators or backlighting in portable monitoring equipment. The compact size and luminous intensity might make it suitably discrete for such sensitive applications.
  • Electronic manufacturing for status indicators on printed circuit boards (PCBs) for various electronics, ranging from consumer electronics to specialized industrial equipment. Its surface mount design enables streamlined assembly on PCBs.
  • Renewable energy systems, particularly in small-scale indoor applications where indicator LEDs are necessary to signal power status or operational states. Its low power consumption potentially makes it an efficient option.
  • Innovative lighting solutions for smart home devices, potentially serving as a discreet indicator or part of a larger array within a user interface panel, relying on its diffused light output for a soft glow.

Note that these potential industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compliance with relevant standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a global leader in the semiconductor and electronic component industry, recognized for its high-quality products in the field of optoelectronics, among others. With a focus on innovation and sustainability, ROHM Semiconductor produces a wide range of components, including an extensive lineup of Visible LEDs. The SML-D12M8WT86 is one example of ROHM’s commitment to providing energy-efficient, high-performance products that meet the evolving needs of the electronics industry.

ROHM’s expertise in the design and manufacturing of LEDs encompasses a variety of products beyond the SML-D12M8WT86, catering to a broad spectrum of lighting needs. From indicator LEDs to more complex lighting solutions, ROHM Semiconductor offers components that are integral to the advancement of modern electronics.

Where to Find SML-D12M8WT86 by ROHM Semiconductor

To purchase the SML-D12M8WT86, findchips.com offers a comprehensive and up-to-date listing of stock levels and pricing from various distributors. For those seeking either this specific part or exploring alternatives within the category of Visible LEDs, findchips.com provides a reliable platform to compare options from ROHM Semiconductor and other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Avnet Americas, and DigiKey, among others. Nevertheless, for current stock availability and the best possible pricing, visiting findchips.com is advisable.

Compare pricing for SML-D12M8WT86 and other Visible LEDs / Optoelectronics at findchips.com