SML-D12V8WT86 by ROHM Semiconductor

Overview of SML-D12V8WT86 by ROHM Semiconductor

The SML-D12V8WT86 is a single-color red LED that features a diffused milky white lens. With dimensions of 1.60 x 0.80 mm and a height of 0.55 mm, it is compact and suitable for surface mount applications. This LED operates with a forward current of 20 mA and a forward voltage of 2.2 V. It emits light at a wavelength of 630 nm, providing a luminous intensity of 40 millicandelas (mcd). Its design includes two pins for mounting, aligning with the 0603 (1608 metric) package size, making it compatible with automated assembly processes. The part is RoHS compliant, which signifies adherence to environmental and safety standards. Furthermore, it has a maximum operating temperature of 85 °C and a minimum operating temperature of -40 °C. The terminal finish of the SML-D12V8WT86 consists of gold (Au) with a nickel (Ni) barrier, ensuring good conductivity and resistance to corrosion.

Industry Applications for SML-D12V8WT86

Considering the specifications and characteristics of the SML-D12V8WT86, it could be suitable for a variety of industry applications. Below are some potential examples:

  • Consumer Electronics: The compact size and luminous intensity of the SML-D12V8WT86 might make it a good fit for various consumer electronics, such as smartphones and home appliances. The LED could be utilized for indicator lights or display backlighting. Similar components in this category may include miniature LEDs that also serve indicator purposes or lighting in devices like gaming consoles.
  • Smart Cities: In smart city applications, this LED could potentially be integrated into lighting systems for streetlights, signboards, or traffic signals. The broad temperature range means that it could withstand outdoor conditions. Other similar components might include color-changing LEDs for dynamic signage, fulfilling aesthetic and functional requirements.
  • Telecommunications: The SML-D12V8WT86 might be useful in telecom equipment for status indication or signaling. Its reliability and performance in varying temperatures can play a role in ensuring consistent operation. Other components that could be used in this area include high-efficiency signaling LEDs that cater to higher power requirements.
  • Healthcare: Although specific medical imaging standards are not mentioned, the SML-D12V8WT86 could potentially find applicability in non-critical healthcare devices such as patient monitoring systems. Its compact form factor allows for easy integration into small medical devices. Similar parts may include LEDs with specific emission wavelengths tailored for health monitoring sensors.
  • Transportation and Logistics: In this sector, this LED could be potentially used for vehicle indicator lights or interior lighting for public transport systems. Its visibility and reliable performance at various temperatures can be beneficial for ensuring safety. Similar LEDs might also be employed in dashboards or alert systems.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct further analysis and verification to ensure adherence to industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a globally recognized manufacturer in the field of optoelectronics, particularly known for its range of visible LEDs, including the SML-D12V8WT86. Their vast portfolio covers multiple applications from consumer electronics to automotive and industrial solutions. ROHM has developed numerous options in the visible LED category, providing options for different wavelengths, sizes, and power requirements. Other comparable parts manufactured by ROHM could include various SMD LEDs designed for similar or even more specific applications, showcasing their expertise in delivering reliable and energy-efficient solutions in the optoelectronics market.

Where to Find SML-D12V8WT86 by ROHM Semiconductor

For those considering the purchase of the SML-D12V8WT86, it is recommended to research availability on findchips.com. This site offers a comprehensive database of distributors and current stock levels, pricing, and specifications. Historically, the part has been available from distributors such as:

  • New Advantage Corporation
  • CoreStaff Co Ltd
  • Chip1Stop
  • Avnet Silica
  • Mouser Electronics

However, it is advisable to check on findchips.com for the most current details on stock availability and pricing, as these may fluctuate over time. Additionally, the Visible LEDs section can provide information on alternate parts that might be offered by ROHM Semiconductor or other manufacturers, enhancing the options for your needs.

Compare pricing for SML-D12V8WT86 and other Visible LEDs / Optoelectronics at findchips.com