SML-D12Y8WT86 by ROHM Semiconductor

Overview of SML-D12Y8WT86 by ROHM Semiconductor

The SML-D12Y8WT86 is a single color Yellow LED that showcases a diffused milky white lens. This component measures 1.2mm x 0.8mm with a height of 0.55mm, conforming to the 0603 size standard with a 2-pin configuration. It adheres to RoHS compliance standards, ensuring that it is free from hazardous materials. The forward current rating for this LED is 20mA, and it operates with a forward voltage of approximately 2.2V. The wavelength for this component is specified at 593nm, delivering a luminous intensity of 63mcd. This LED is designed for surface mount applications, making it suitable for various electronic devices where space-saving design is essential.

The SML-D12Y8WT86 exhibits a high luminous intensity, which could make it a potential candidate for applications requiring visibility and clarity. The viewing angle of this LED is typically sufficient for most applications, although specific design considerations may dictate the exact requirements. Additionally, features like a diffused lens can aid in achieving a more uniform light distribution, which might be beneficial for aesthetic and functional purposes in electronic designs.

Industry Applications for SML-D12Y8WT86

Given the characteristics of the SML-D12Y8WT86, several industries and applications may benefit from its use. Below are potential sectors and applications where this component might be utilized:

  • Consumer Electronics: This component may potentially be found in various consumer devices, such as smartphones, tablets, and home appliances. The compact size and bright output of the LED could support functions like status indicators or display backlighting, where clear illumination is crucial. Given the growing trend in compact electronic designs, the SML-D12Y8WT86 might be particularly suited for tight spaces.
  • Renewable Energy Devices: In applications such as solar-powered lighting systems or energy-efficient appliances, the use of low-power LEDs like the SML-D12Y8WT86 could contribute to energy savings and overall efficiency. Its operational voltage and low forward current might align well with the sustainable energy goals of such products, allowing for longer battery life or enhanced solar charging capabilities.
  • Indicator Lighting: The SML-D12Y8WT86 can potentially be used in indicator lights for equipment and machinery, providing clear signaling and alerts in various settings, including industrial environments. The milky white diffusion might contribute to clearer visibility from different angles.
  • IoT Devices: In the growing landscape of Internet of Things (IoT) applications, the SML-D12Y8WT86 could be integrated into smart devices that require visual feedback for user interactions, such as connectivity and status indicators. Its compact size can play a significant role in minimizing the device footprint.

It is essential to note that these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is recognized as a manufacturer specializing in optoelectronic components, including Visible LEDs. Their focus on innovation and quality is evident in their extensive product portfolio, which includes various types of LEDs designed for diverse applications. The SML-D12Y8WT86 is one of their offerings that exemplifies their commitment to providing reliable lighting solutions suitable for modern electronic designs.

ROHM Semiconductor offers a range of similar products, including different colors and specifications of LEDs, ensuring that designers have access to a variety of options to meet their project needs. Their products often comply with international standards, including RoHS and REACH, which is important for compliance in many global markets.

Where to Find SML-D12Y8WT86 by ROHM Semiconductor

To explore purchasing options for the SML-D12Y8WT86, it is recommended to visit findchips.com, where you can check current stock levels and pricing. The component might be available from various distributors that historically include:

  • New Advantage Corporation
  • CoreStaff Co Ltd
  • Chip1Stop
  • Avnet Silica
  • Mouser Electronics
  • DigiKey

Keep in mind that availability can change, so it is prudent to verify stock status directly on findchips.com for the most accurate information. Additionally, on findchips.com, you can explore alternatives to the SML-D12Y8WT86 among the broader category of Visible LEDs offered by ROHM Semiconductor or other manufacturers.

Compare pricing for SML-D12Y8WT86 and other Visible LEDs / Optoelectronics at findchips.com