Overview of SML-D13FWT86C by ROHM Semiconductor
The SML-D13FWT86C is a single color LED that emits a green light, characterized by its milky white lens and a compact case size of 1.2mm (0603 metric). The key specifications of this LED indicate its suitability for various applications in optoelectronics. It has a luminous intensity of 22 millicandelas (mcd) and a wavelength of 564.5 nanometers (nm), indicating a vibrant green color. The device is optimally designed for surface mount technology (SMT) and features a low forward voltage of 2.1V and a forward current of 20mA.
This component is compliant with RoHS regulations, making it suitable for environmentally conscious manufacturing practices. The operating temperature range is between -40°C to 85°C, allowing it to function effectively in various environmental conditions. The overall height of the component is 0.55mm, which contributes to its compact size and versatility in integration into electronic assemblies.
Moreover, it bears AEC-Q101 certification, which could make it a viable choice for applications in the automotive sector. The part is active in the market as of its introduction date on October 30, 2018, and it is packaged for surface mount applications in a tape-and-reel format with a standard packing method of 7 inches.
Industry Applications for SML-D13FWT86C
The SML-D13FWT86C could potentially find applications across multiple industries due to its attributes. Here are some possible use cases:
- Consumer Electronics: This component might be utilized in various consumer electronic devices such as smartphones, tablets, or wearables where a vibrant green LED indication is required for notifications or operation status. The small 1.2mm size could facilitate integration in thin designs.
- Transportation and Logistics: The LED might serve as indicator lights in vehicles, signaling operational states or alerts. Its AEC-Q101 certification is a positive attribute for automotive applications, ensuring performance under specific environmental conditions.
- Smart Cities: In smart city applications, the LED could be integrated into streetlights or traffic signals that use LEDs for illumination and indicators. The low power consumption and high visibility could enhance energy efficiency while ensuring clear communication to the public.
- Environmental Monitoring: The SML-D13FWT86C might be employed in devices that monitor environmental conditions, possibly as visual indicators to signify normal or alert states for certain parameters like air quality or temperature.
- Robotics and Drones: In robotics, this LED could be used for status indication, enhancing user feedback. The compact design makes it suitable for devices where space is limited, while the luminous intensity supports visibility in various lighting conditions.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements. Additionally, similar components could also be utilized in these contexts, depending on the specific requirements of the designs.
About ROHM Semiconductor
ROHM Semiconductor is a manufacturer known for producing a wide variety of electronic components, including visible LEDs, a subcategory of optoelectronics. They focus on developing high-performance and reliable products that adhere to environmental and industry standards. The SML-D13FWT86C is representative of their commitment to quality and innovation in the visible LED market. Other similar products from ROHM include various colors and configurations of LEDs that cater to different applications, from user interfaces to backlighting in electronic devices.
Where to Find SML-D13FWT86C by ROHM Semiconductor
For those looking to purchase the SML-D13FWT86C, it is recommended to research available options on findchips.com. This platform provides real-time stock levels and pricing. The part might typically be found at distributors such as CoreStaff Co Ltd, DigiKey, Mouser Electronics, and TME. However, users should verify current availability on findchips.com as stock levels may change.
Additionally, interested buyers may explore the Visible LEDs category on findchips.com to identify alternative parts offered by ROHM Semiconductor and other manufacturers that might be suitable for their applications.