Overview of SML-LX0805SRC-TR by ITW Lumex
The SML-LX0805SRC-TR is a single color LED designed for surface mounting applications. It features a super red color with a peak wavelength of 660 nm, making it suitable for applications requiring a vibrant red output. The dimensions of this component measure 1.25 mm in width and 1.4 mm in height, enabling compact integration into electronic designs. This LED offers a luminous intensity of 25 mcd, with a forward current of 20 mA and a forward voltage of 1.7 V.
This part is compliant with RoHS standards and is part of the active lifecycle, ensuring it is readily available for new designs. The lens type is water clear, which enhances the output visibility and allows for a wide 140-degree viewing angle. With an operating temperature range from -40 °C to 85 °C, it can perform well in diverse environmental conditions. Additionally, the surface mount configuration and compact size make it a versatile component for various consumer and industrial applications.
Industry Applications for SML-LX0805SRC-TR
The SML-LX0805SRC-TR could find use in several industries, leveraging its characteristics to address specific application needs. Some of the possible applications include:
- Consumer Electronics: This LED might be used in various consumer electronic devices that require clear and bright indicators or displays. For example, it may be integrated into smartphones, televisions, and home appliances where a visual signal is essential. The compact size and low forward voltage contribute to energy-efficient designs.
- Automotive Lighting: Provided that appropriate automotive standards are met, such as AEC-Q100 compliance, this LED could potentially be utilized for interior lighting or dashboard indicators. Its high luminous intensity and wide viewing angle might enhance user visibility in low light conditions, contributing to improved safety and functionality.
- Telecommunications Equipment: In telecommunications, the SML-LX0805SRC-TR might serve in status indicators or alerts on various equipment. The ability to maintain performance within a broad temperature range may support outdoor telecom applications where reliability in fluctuating environments is crucial.
- Security and Surveillance Systems: The robust nature and clear visibility of this LED might also find a place in security systems as indicator lights on cameras or alarm systems. SMD configurations lend themselves well to compact designs, making them suitable for space-constrained installations.
- Smart Cities: This LED could potentially play a role in smart city applications, such as traffic light systems or public information displays. Its high luminous intensity and visibility characteristics may contribute to effective communication of information in public spaces, enhancing urban livability.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should analyze and verify adherence to industry standards and specific application requirements before implementation.
About ITW Lumex
ITW Lumex is a manufacturer specializing in optoelectronics, specifically in the domain of visible LEDs. The company focuses on producing components that meet the demands of modern electronic applications while ensuring regulatory compliance, such as RoHS and Reach. The SML-LX0805SRC-TR is among their product offerings that showcase their commitment to quality and innovation.
In addition to the SML-LX0805SRC-TR, ITW Lumex manufactures a variety of similar components, including different colored LEDs and variations in size and mounting configurations. Their extensive product range aims to provide solutions to a diverse set of industries, thereby supporting the evolving landscape of electronics.
Research Price and Stock for SML-LX0805SRC-TR by ITW Lumex on Findchips.com
For those interested in acquiring the SML-LX0805SRC-TR, it is advisable to research its current stock and pricing on Findchips. This platform offers an overview of availability across various distributors. Historically, this part has been available at distributors including:
- New Advantage Corporation
- Master Electronics
- Sensible Micro Corporation
- Bristol Electronics
- Mouser Electronics
Please note that current stock levels may vary, and it is recommended to check Findchips for the latest information. Additionally, users can explore the subcategory of Visible LEDs to discover alternative parts that might be offered by ITW Lumex or other manufacturers.