Overview of SML-LX1206SRC-TR by ITW Lumex
The SML-LX1206SRC-TR is a single color LED that emits a super red light with a wavelength of approximately 660 nm. This component is designed with a water-clear lens and boasts a compact size of 2 mm x 1.6 mm, making it suitable for various space-constrained applications. It is a surface mount device (SMD) that facilitates easy integration into printed circuit boards (PCBs), allowing for efficient assembly and manufacturing processes. The luminous intensity for this LED is rated at 25 mcd, providing a bright red output optimal for various visual applications.
This LED operates with a forward current of 20 mA, ensuring it delivers reliable performance without exceeding its specifications. The forward voltage is approximately 1.7 V, which indicates its low power consumption. The viewing angle is rated at 140 degrees, providing a wide dispersion of light, which can be advantageous in applications requiring visibility from various angles. Additionally, the SML-LX1206SRC-TR is compliant with RoHS regulations, asserting its suitability for environmentally conscious designs. The part is classified as active in its lifecycle, which signifies that it is currently produced and available in the market.
Industry Applications for SML-LX1206SRC-TR
The SML-LX1206SRC-TR might find potential applications across various industries due to its specific properties. Some possible use cases include:
- Consumer Electronics: This LED could be utilized in indicators or status lights in devices such as remote controls or electronic appliances, where visual feedback is necessary. The 140-degree viewing angle might help ensure the indicator is easily seen from multiple positions.
- Smart Cities: The LED might be integrated into smart street lighting or traffic management systems. Its low power consumption and bright output could contribute to energy-efficient lighting solutions while providing high visibility for safety and functionality.
- Telecommunications: The SML-LX1206SRC-TR could potentially be used in signaling and notification systems within telecommunication devices, where the need for clear visual indications is crucial. Its compact size allows for easy integration into densely packed assemblies.
- Robotics and Drones: In robotics applications, this LED might serve as a status indicator or alert light. The high luminous intensity could support various signaling tasks in both autonomous and remote-controlled vehicles.
- Environmental Monitoring: The LED might be employed in devices designed for monitoring environmental conditions where visual alerts are needed, such as smoke detectors or other safety equipment.
These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About ITW Lumex
ITW Lumex is a manufacturer specializing in optoelectronic devices, particularly focusing on the production of various types of LEDs, including the SML-LX1206SRC-TR. The company offers a wide range of products that cover multiple applications and industries, providing solutions for both commercial and industrial needs. Their advancements in LED technology have resulted in diverse offerings that include surface mount and through-hole configurations, various colors, and luminous intensities. Other similar parts manufactured by ITW Lumex may also include a variety of visible LEDs that cater to different specifications and application needs.
Research Price and Stock for SML-LX1206SRC-TR by ITW Lumex on Findchips.com
For those interested in acquiring the SML-LX1206SRC-TR, it would be prudent to research current stock levels and pricing at Findchips. This part falls under the category of Visible LEDs, and you can also explore alternate parts available from ITW Lumex or other manufacturers. Previous availability indicates that the part has been stocked by several distributors, including:
- New Advantage Corporation
- Master Electronics
- Sensible Micro Corporation
- Interstate Connecting Components
- Heilind Electronics
- DigiKey
However, please note that stock levels at these distributors may vary, and it’s essential to check Findchips for the most accurate and up-to-date information on availability.