Overview of SML-P11MTT86R by ROHM Semiconductor
The SML-P11MTT86R by ROHM Semiconductor is a high-performance Visible LED, offering a clear, yellow-green light with a wavelength of 569 nm and a luminous intensity of 2.1 mcd. As part of the broad category of Visible LEDs in optoelectronics, this LED stands out for its precision and efficiency. This electronic component, designed in a compact 0402 package, is optimized for a maximum forward current of 0.02 A and can handle a reverse voltage up to 5 V. It is noteworthy for its low overall height of just 0.2 mm, making it ideal for applications where space is a constraint.
The part is RoHS compliant, ensuring it meets global environmental standards, and comes with a significant operational temperature range from -40 °C to 85 °C. Its surface mount design supports streamlined manufacturing processes, and the device’s lens type is clear, which aids in the delivery of a sharp, directed light. The terminal finish is gold with a nickel barrier, reflecting a commitment to quality and long-term reliability. As of the current writing, the factory lead time for the SML-P11MTT86R is approximately 16 weeks and 3 days, indicating planning is essential for procurement.
Industry Applications for SML-P11MTT86R
The SML-P11MTT86R can potentially serve a vast array of industries, given its efficiency, size, and performance characteristics. Below are some of the key industries and possible applications for this part:
- Industrial Automation: In automation systems, precise and reliable signaling is crucial. The SML-P11MTT86R could be used in indicator panels, status display screens, or as part of the user interface for machinery. Its clear, bright output is ideal for alert signals or as part of a visual feedback mechanism in complex automated systems.
- Computing and Data Storage: Within computing hardware and peripherals, LEDs like the SML-P11MTT86R might find applications in server status indicators, power buttons, or as backlighting elements in keyboards and control panels. Their small size and low power consumption make them particularly suitable for densely packed electronic environments.
- Portable Electronics: For handheld devices, where power efficiency and compact design are paramount, this LED could serve in keypad backlighting, battery status indicators, or as part of a device’s notification system.
- Consumer Electronics: Beyond portable gadgets, the SML-P11MTT86R can be integrated into home automation systems, gaming consoles, or as part of the display lighting in home entertainment systems. Its longevity and low power draw are beneficial features for consumer electronics, which often prioritize energy efficiency.
Note that these potential applications are only conceptual and need to be thoroughly analyzed and verified by engineering and design teams to ensure compatibility and performance within specific uses.
About ROHM Semiconductor
ROHM Semiconductor is a global leader in the manufacturing of electronic components, including a wide array of Visible LEDs and other optoelectronic devices. Renowned for innovative solutions, ROHM places a strong emphasis on research and development, ensuring their products, such as the SML-P11MTT86R, meet the highest standards for performance, reliability, and sustainability.
ROHM’s product offering in the realm of visible LEDs and optoelectronics is extensive, catering to diverse market needs from industrial applications to consumer electronics. Their commitment to quality and environmental sustainability makes their products a preferred choice for companies looking to incorporate high-efficiency LEDs into their designs. Pieces like the SML-P11MTT86R exemplify ROHM’s dedication to providing components that push the envelope in terms of form factor, energy efficiency, and operational reliability.
Where to Find SML-P11MTT86R by ROHM Semiconductor
To locate and purchase the SML-P11MTT86R, engineers and procurement professionals are encouraged to use findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributor availability. For sourcing Visible LEDs like the SML-P11MTT86R, FindChips offers a comprehensive search across multiple distributors to find the best options available.
In the past, notable distributors for SML-P11MTT86R have included Avnet Asia, TME, TTI, Quest Components, Avnet Americas, Future Electronics, RS, Mouser Electronics, Avnet Silica, DigiKey, and Farnell. While the part’s availability may vary, it is advisable to check the current stock levels and competitive pricing at findchips.com to ensure you are getting the best deal for your specific needs.