SML-P12U2TT86R by ROHM Semiconductor

Overview of SML-P12U2TT86R by ROHM Semiconductor

The SML-P12U2TT86R by ROHM Semiconductor is a high-reliability, red light-emitting diode designed for a variety of applications where compactness and efficiency are required. This LED features a colorless transparent lens, a red color output with a peak wavelength of 615 nm, and a typical luminous intensity of 81.5 millicandelas (mcd). The part is compliant with ROHS standards, ensuring its manufacturing processes meet specific environmental criteria. With a maximum forward current of 0.02 A and a forward voltage of 2.1 V, this LED offers an efficient performance for applications requiring red lighting solutions.

This LED is characterized by its small size, with dimensions of 1.0 mm x 0.6 mm, making it suitable for space-constrained applications. It supports surface mount technology, which facilitates easier installation on a variety of printed circuit boards. Its operational temperature range from -40 °C to 85 °C makes it adaptable to harsh environmental conditions. Key attributes, such as a reverse voltage of 5 V and a high luminous intensity, delineate this LED as versatile for both general and specific lighting tasks.

Industry Applications for SML-P12U2TT86R

The SML-P12U2TT86R could potentially be integrated into various industry applications due to its specific features and compliance standards. Although its usage should be verified for each specific application requirement, its high reliability and environmental compliance make it a tentative candidate for several sectors. Here are a few illustrative possibilities:

  • Consumer Electronics: This LED could be used in indicators for various consumer electronics such as smartphones, tablets, and portable gaming devices due to its compact form factor and clear, intense red light output.
  • Industrial Automation: Integration could be possible in industrial control systems for status indicator lights or in machine vision systems, where specific color recognition is needed to facilitate process operations.
  • Transportation and Logistics: Its robustness in temperature range potentially makes it suitable for transportation systems, especially in vehicle dashboards, navigation, and signalling systems.
  • Electronic Manufacturing: The LED’s high reliability and lead-free construction could make it appropriate for use in manufacturing equipment used within environmentally controlled conditions.
  • Security and Surveillance: Could be possibly utilized in various security equipment such as alarm systems, where visual alerts are critical.

Note that these potential industry applications of the SML-P12U2TT86R are conceptual and need detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a widely recognized manufacturer in the field of electronic components, particularly known for its reliable and high-quality products in the optoelectronics and Visible LEDs market. The company’s portfolio includes a wide range of LED types, from standard indicators to complex, high-intensity LEDs that are used across various applications.

SML-P12U2TT86R represents one of their specialized offerings within the visible LED segment. Manufactured with high standards, including environmental compliance and advanced material technology, ROHM’s LEDs are designed to meet the needs of a broad number of applications, extending from commercial to industrial uses. Their products are characterized by longevity, efficiency, and high performance, underlining ROHM’s commitment to quality in the semiconductor industry.

Where to Find SML-P12U2TT86R by ROHM Semiconductor

To obtain the SML-P12U2TT86R for your applications, it is recommended to visit Findchips.com. By searching this part on our site, you can explore not only this specific product but also a wide spectrum of alternatives within the Visible LEDs category. Historically, the part has been available from distributors such as CoreStaff Co Ltd, Avnet, TTI, and Mouser Electronics, among others. However, for up-to-date availability, stock levels, and pricing, it is prudent to rely on Findchips.com’s comprehensive and current data.

Compare pricing for SML-P12U2TT86R and other Visible LEDs / Optoelectronics at findchips.com