Overview of SML-P24MUWT86R by ROHM Semiconductor
The SML-P24MUWT86R by ROHM Semiconductor is a dual-color visible LED that features red and yellowish-green colors, encapsulated within a white diffused lens. This component is designed in a rectangular shape with a size of approximately 1 mm, making it exceptionally compact and suitable for surface mounting on a wide variety of substrates. The SML-P24MUWT86R offers a nominal luminous intensity of 52 millicandela (mcd) for the red LED and 21 mcd for the yellowish-green LED, with a forward current maximum of 20 mA for each color. Engineered for high reliability and performance, this LED is specified with an operating temperature range from -40 °C to 85 °C, highlighting its suitability for a broad array of applications. Furthermore, this part is RoHS compliant and adheres to REACH standards, ensuring its compatibility with environmentally friendly and safer electronics design and manufacturing processes.
The component’s electrical characteristics include a forward voltage of 2.1V for the red LED and 2.2V for the yellowish-green LED, with the reverse voltage maximum rated at 5V. The device showcases a unique two-element configuration, allowing for separate control and activation of each color within the same compact package. Additionally, with a milky white lens type and a gold (Au) with nickel (Ni) barrier terminal finish, the SML-P24MUWT86R secures both aesthetic and functional requirements for modern electronic designs.
Industry Applications for SML-P24MUWT86R
The SML-P24MUWT86R can be utilized in a diverse array of industry applications, grounding its utility in its dual-color functionality and compactness. These potential applications include but are not limited to:
- Renewable Energy: This part could potentially be used in monitoring and control systems within renewable energy applications, such as solar power inverters and wind turbine status indicators, where distinct color signaling is crucial for operational status and alerts.
- Consumer Electronics: In consumer electronics, such as wearables, handheld devices, and home appliances, the SML-P24MUWT86R might be used for dual-color status indicators, enhancing user interaction with the device.
- Industrial Controls: Given its high reliability and compact footprint, this LED can find applications in industrial control panels and equipment, providing clear and distinct visual feedback for system status, alarms, and other indicators.
- Healthcare Devices: Though not specifically listed, if the application meets the necessary safety and reliability criteria, this dual-color LED could possibly be utilized in healthcare devices for status indicators, enhancing the functionality and user-friendliness of medical equipment.
Note that the potential applications mentioned above are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a global leader in the design and manufacture of electronic components, including a wide range of optoelectronic devices such as LEDs. Within the arena of Visible LEDs, ROHM Semiconductor has established a strong presence, offering products known for their reliability, performance, and energy efficiency. The SML-P24MUWT86R is a testament to ROHM’s commitment to providing high-quality components that meet the evolving needs of the electronics industry. Additionally, ROHM’s portfolio includes other optoelectronics products akin to the SML-P24MUWT86R, catering to a wide array of applications across diverse market sectors. By continuously investing in research and development, ROHM Semiconductor ensures that their products, including their range of visible LEDs, stay at the forefront of technology, adhering to the highest standards of quality and innovation.
Where to Find SML-P24MUWT86R by ROHM Semiconductor
For engineering and procurement teams seeking to find the SML-P24MUWT86R, it is recommended to use findchips.com to gather information on current stock levels, pricing, and availability. On findchips.com, you can also research alternate parts within the Visible LEDs category that might be offered by ROHM Semiconductor or other manufacturers.
In the past, distributors like Avnet Silica, TTI, Quest Components, Bristol Electronics, and Future Electronics, along with Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried the SML-P24MUWT86R. However, for the most up-to-date information regarding availability and pricing, visiting findchips.com is recommended. This ensures not only access to a broad set of current data but also helps in making informed decisions when sourcing this particular part or similar components.