Overview of SMLD12EN1WT86 by ROHM Semiconductor
The SMLD12EN1WT86 is a single color LED specifically designed to emit a high brightness green light at a wavelength of approximately 527 nm. This component features a milky white diffused lens which helps to distribute the light evenly, making it suitable for various applications. The LED is housed in a compact 0603 (1.2 mm) package, making it ideal for surface mounting on PCBs where space is a concern.
Manufactured by ROHM Semiconductor, this LED exhibits a nominal luminous intensity of 140 millicandelas (mcd) and a minimum intensity of 56 mcd. Such performance indicates a strong light output, advantageous in applications requiring visibility in varied lighting conditions. The part operates effectively over a temperature range of -40 °C to 100 °C, enabling use in both indoor and outdoor environments.
Other key specifications include a maximum forward current of 20 mA, a maximum forward voltage of 3.5 V, and a reverse voltage rating of 5 V. This information is crucial when integrating the LED into designs while ensuring it operates within safe limits to prevent failure.
As of the current writing, the factory lead time for this component is approximately 10 weeks, which is important to consider for project timelines when incorporating the SMLD12EN1WT86.
Industry Applications for SMLD12EN1WT86
The SMLD12EN1WT86 has the potential to be utilized in various industries given its unique properties. Here are some possible applications:
- Consumer Electronics: In consumer devices, the high brightness green LED might be used for indicator lights or display applications. Examples could include smartphones, tablets, or smart home devices where visibility is a concern, especially in low-light environments.
- Smart Cities: The LED’s characteristics might find applications in smart street lighting or signaling devices. The diffused lens could assist in providing better visibility for pedestrians, thus enhancing safety on the streets.
- Industrial Automation: The SMLD12EN1WT86 could potentially be integrated into machinery or control panels to signal operational status. Green indicators are widely recognized within industry standards to denote ‘on’ status, contributing to clearer communication in industrial settings.
- IoT Devices: In the realm of the Internet of Things (IoT), this LED could serve as an indicator in smart devices that communicate their status or notifications to users. Its compact size makes it suitable for wearable technology or other miniaturized gadgets.
- Security and Surveillance: The LED might be used in alarm systems or cameras where visual signals are needed. For example, it could indicate status changes or alert users to certain conditions, enhancing the functionality of security systems.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a manufacturer notable for its wide range of optoelectronic components, including the SMLD12EN1WT86. With a commitment to innovation and quality, ROHM has contributed significantly to the development of various electronic parts, particularly in the domain of visible LEDs. Their product lineup includes several similar LED components, catering to diverse applications across multiple industries, from consumer electronics to automotive lighting solutions.
In particular, ROHM’s advancements in LED technology have made them a reliable choice for engineers seeking components that are both efficient and durable. The combination of compliance with environmental standards such as RoHS and REACH, along with their comprehensive testing and quality assurance processes, ensures that parts like the SMLD12EN1WT86 meet the demands of modern applications.
Research Price and Stock for SMLD12EN1WT86 by ROHM Semiconductor on Findchips.com
To determine current stock levels and pricing for the SMLD12EN1WT86, it is advisable to research through Findchips. This platform provides up-to-date information from a range of distributors. Historically, this part has been available through distributors such as LCSC, Mouser Electronics, DigiKey, and TTI. However, it is essential to verify current availability directly on Findchips, as inventory can fluctuate due to factors like demand and supply chain dynamics.