Overview of SMLE13WBC8W1 by ROHM Semiconductor
The SMLE13WBC8W1 is part of the electronic subcategory of Visible LEDs within the larger category of Optoelectronics. Manufactured by ROHM Semiconductor, this component is a high-reliability standard LED, characterized by a white color output and a luminous intensity of 120 mcd. It operates with a forward current of 5mA and a forward voltage of 2.9V. The package size is small, notably the 0603 (1608 metric), which makes it compatible with surface-mount technology.
Additionally, this LED is RoHS compliant, ensuring that it meets current environmental standards concerning the restriction of hazardous substances in electronic equipment. Its design includes a milky white lens, which contributes to diffusing light more softly compared to clear variants, suitable for various applications requiring subtle illumination. Among its physical properties, it is outlined to operate within a temperature range of -40 °C to 85 °C, making it versatile for both commercial and industrial environments. The component is encapsulated in a tape packaging method for efficient assembly processes.
Industry Applications for SMLE13WBC8W1
The SMLE13WBC8W1’s attributes make it a potential candidate for various industry applications. Although these applications are conceptual and should be verified for specific requirements, here are a few industries where this component could be ideally utilized:
- Consumer Electronics: This LED might be used in devices such as backlighting for LCD screens, status indicators, and lighting for buttons on consumer electronics where moderate brightness is sufficient.
- Industrial Automation: Its high reliability and broad operating temperature range potentially suit it for industrial control systems and user interfaces where consistent performance is necessary under varying environmental conditions.
- Telecommunications: The component could also be used in network hardware for signal and status indicators, due to its low power consumption and compact form factor.
- Computing and Data Storage: Possible uses include server rack indicators and power status lights, where visibility and reliability are crucial for monitoring equipment status.
- Entertainment and Gaming: This LED might be integrated into gaming consoles and entertainment devices where space is limited, and reliable light sources contribute to the user interface’s effectiveness and aesthetics.
Note: These industry applications are conceptual and need comprehensive analysis and verification by engineering teams to ensure compliance with industry-specific standards and application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a well-established manufacturer in the field of optoelectronics, and their range of components includes a substantial number of Visible LEDs. These LEDs are known for their reliability and engineering precision, aligning with global sustainability and performance standards. The SMLE13WBC8W1 is just one example of ROHM’s commitment to delivering quality and innovation in their products. ROHM’s LEDs are designed for various applications, from commercial signage to precision industrial instruments, highlighting their versatility and technological adaptability in the rapidly evolving electronics market.
Where to Find SMLE13WBC8W1 by ROHM Semiconductor
For procuring SMLE13WBC8W1, a robust online search at findchips.com can provide current availability, pricing, and specifications. Historically, this part has been available from distributors such as Win Source Electronics, Avnet Silica, Quest Components, and Newark. However, it’s recommended to check findchips.com for the most up-to-date information regarding stock levels and purchasing options.
Additionally, if alternatives are needed, the Visible LEDs page on findchips.com serves as an excellent resource to explore similar parts offered by ROHM Semiconductor or other manufacturers, ensuring a broad selection for specific design requirements.