Overview of SMLP14WBCN1W1 by ROHM Semiconductor
The SMLP14WBCN1W1 is a high-reliability, single-color LED produced by ROHM Semiconductor, featuring a milky white lens and a white light output. This electronic component is designed for surface mounting, evidenced by its compact size of 1mm and a rectangular shape that facilitates integration into a wide range of electronic devices. The LED operates within a forward current maximum of 0.01 A and can handle a reverse voltage of up to 5 V, making it versatile for various electrical circuits. With a nominal luminous intensity of 180.0 mcd and a minimum of 0.09 cd, it offers bright and consistent white light output suitable for multiple applications.
Among its notable attributes, the SMLP14WBCN1W1 is characterized by its high reliability and quality, bearing a RoHS and REACH compliance code. The device operates within a wide temperature range from -40 °C to 85 °C, ensuring performance stability in both extreme cold and heat conditions. Additionally, it is equipped with a lens type of milky white, enhancing its light diffusion properties, and it adopts a surface mount technology (SMT) for efficient assembly processes. As of the current writing, the factory lead time for this part is estimated at 10 weeks.
Industry Applications for SMLP14WBCN1W1
The versatility and performance characteristics of the SMLP14WBCN1W1 make it suitable for a broad spectrum of industry applications. While these potential applications require thorough analysis and verification by engineering and design teams, some of the key industries that might benefit from this component include:
- Audio and Video Systems: The LED can potentially be used in display panels, indicator lights, or backlighting in a variety of consumer electronics, such as TVs, audio equipment, and portable media players, where a compact, reliable light source is essential.
- Energy and Power Systems: Within power generation and distribution equipment, this part could offer solutions for status indicators, alarm lights, and interface lighting, particularly in settings that demand high reliability and longevity under challenging conditions.
- Renewable Energy: In solar energy systems, wind turbines, or other renewable energy equipment, the LED may serve as a vital component in monitoring systems, control panels, and user interfaces, ensuring clear visibility and operation signals.
- Medical Imaging: Its high luminous intensity and reliable performance make it a candidate for use in medical imaging devices where precise and consistent lighting is critical for diagnostic accuracy.
- Automotive: The automotive sector could utilize this LED in dashboard lights, interior signage, exterior lighting accents, or as part of informational displays, benefiting from its durability and performance across a wide range of temperatures.
- Robotics and Drones: For robotics and drone applications, the SMLP14WBCN1W1 could provide solutions for indicator lights, operational status signaling, or as components of optical sensors, where compact, efficient lighting is required.
Note that these potential applications highlight the part’s utility but must be further assessed by professionals in their respective fields to ensure suitability and compliance with specific requirements.
About ROHM Semiconductor
ROHM Semiconductor is a leading global manufacturer known for its innovation and quality in the field of semiconductors and electronic components, including a wide range of Visible LEDs. ROHM’s commitment to research and development, along with its attention to market needs, has made it a significant player in the optoelectronics sector. Its product lineup extends beyond the SMLP14WBCN1W1 to include various LEDs that cater to diverse applications across industries, encompassing everything from high-brightness LEDs for lighting solutions to specialized LEDs designed for electronic devices and automotive applications. Their products are characterized by performance reliability, energy efficiency, and advanced technology, underpinned by rigorous compliance standards, including RoHS and REACH.
Where to Find SMLP14WBCN1W1 by ROHM Semiconductor
To source the SMLP14WBCN1W1, we recommend conducting thorough research on findchips.com, where you can find current stock levels, pricing, and availability from a variety of distributors. This part has historically been available through distributors such as Avnet Silica, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory can fluctuate, so it’s crucial to visit findchips.com for the most up-to-date information. For those looking for alternatives or exploring other Visible LEDs that might be offered by ROHM Semiconductor or other manufacturers, findchips.com provides a comprehensive platform to compare various options based on specifications, availability, and pricing.