SMLP34RGBN1W3 by ROHM Semiconductor

Overview of SMLP34RGBN1W3 by ROHM Semiconductor

The SMLP34RGBN1W3 from ROHM Semiconductor is a triple color LED featuring ultra-high brightness red, green, and blue diodes, encapsulated in a milky white lens. This part, with a small 1 mm square footprint, is designed for surface mounting, supporting a wide variety of compact and densely-packed electronic assemblies. Its electrical characteristics include a maximum forward current of 0.01 A and a forward voltage up to 1.9 V per diode. The LED’s luminous intensity is rated nominally at 80.0 mcd for red, 220.0 mcd for green, and 60.0 mcd for blue, offering vibrant and distinct color output for various visual indications and lighting applications.

Being compliant with the RoHS and REACH standards ensures that the SMLP34RGBN1W3 meets global environmental and health standards by avoiding hazardous substances in its composition. Moreover, the component utilizes a gold (Au) terminal finish with a nickel (Ni) barrier, enhancing its reliability and longevity by preventing oxidation and providing robust solderability. Operating across a broad temperature range from -40 °C to 85 °C, this LED is versatile for different environmental conditions and is configured with a common anode and three elements, signifying ease of integration into multi-channel LED control systems. The device is declared as an active life cycle component by the manufacturer, indicating ongoing production and support.

Industry Applications for SMLP34RGBN1W3

  • Consumer Electronics: The device might be utilized in status indicator lights or backlighting for compact devices such as smartphones, tablets, or wearable technology due to its small size and high brightness. Its ability to provide visually appealing multi-color outputs could enhance user interfaces and aesthetic appeal in these applications.
  • Entertainment and Gaming: Potentially, this LED could be found in gaming consoles and peripherals where dynamic lighting is crucial for immersive game play experiences. The intense brightness and distinct colors provided make it suitable for RGB lighting effects used in gaming keyboards, mice, or controllers.
  • Healthcare: The LED might be integrated into medical devices that require precise and reliable color indication for critical status alerts. The operating temperature range and high reliability could make it indispensable for medical devices used both in field conditions and controlled environments.
  • Security and Surveillance: Given the importance of indicator lights in security equipment, such as motion detectors and cameras, the RGB capabilities of the LED could be useful for alerting statuses or operating modes. Its reliability and high brightness ensure that it performs well in various ambient lighting conditions, potentially decreasing operational risks.

Note: These potential applications of the SMLP34RGBN1W3 are hypothetical and should be duly verified by engineering and product design teams to ensure compliance with specific standards and application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a globally recognized manufacturer in the field of electronic components, particularly strong in the design and production of semiconductors and Visible LEDs. Their portfolio includes a wide range of optoelectronic products, catering to various consumer, automotive, and industrial applications. The SMLP34RGBN1W3, along with similar multi-color LEDs, underscores their commitment to providing advanced, high-quality light sources that meet stringent performance and reliability standards.

Where to Find SMLP34RGBN1W3 by ROHM Semiconductor

For those looking to source the SMLP34RGBN1W3, findchips.com is recommend to check current stock levels and pricing. This part has historically been available through distributors such as Chip1Stop, Avnet Silica, Avnet Asia, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Additionally, for alternate parts from ROHM Semiconductor or other manufacturers in the category of Visible LEDs, findchips.com can guide you in making an informed purchasing decision.

Compare pricing for SMLP34RGBN1W3 and other Visible LEDs / Optoelectronics at findchips.com