SMLP36RGBNW3 by ROHM Semiconductor

Overview of SMLP36RGBNW3 by ROHM Semiconductor

The SMLP36RGBNW3 by ROHM Semiconductor is a Triple Color LED featuring separate red, green, and blue elements in a single component. This surface-mount, rectangular device is encapsulated in a milky white lens and measures just 1.5mm. Designed to operate across a wide temperature range from -40°C to 85°C, it combines a forward voltage of up to 1.9V with a maximum forward current of 0.01A. Additionally, the SMLP36RGBNW3 offers a luminous intensity of 80.0 mcd for the red LED, 220.0 mcd for the green, and 60.0 mcd for the blue component. Notably, the device is delivered in a 7-inch tape and reel packing method and features a nickel barrier over gold (Au) terminals for enhanced durability and compliance with RoHS and REACH regulations. The factory lead time for this part is noted as 10 weeks.

Industry Applications for SMLP36RGBNW3

The Visible LEDs such as the SMLP36RGBNW3 could potentially find usage in various high-tech applications due to their compact size, color performance, and durability over a wide range of operating conditions. Here are a few potential applications:

  • Virtual Reality (VR) & Augmented Reality (AR): The compact size and color mixture capabilities of the SMLP36RGBNW3 might make it suitable for VR and AR systems, where space is a premium and precise color control is critical.
  • Vision Systems: In advanced vision systems used for quality control or interactive devices, the SMLP36RGBNW3 could potentially offer the flexibility needed in color sensing or output systems, enhancing machine vision capabilities in industrial settings.
  • Environmental Monitoring: This LED could potentially be used in environmental monitoring equipment, where different colors might be used to indicate various environmental statuses or alerts, benefiting from its low power consumption and high environmental resistance.

It is crucial to consider that these potential industry applications are illustrative and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application needs.

About ROHM Semiconductor

ROHM Semiconductor is a prominent player in the field of semiconductors and electronic components, including a strong portfolio in Visible LEDs. Known for their innovation in Optoelectronics, ROHM designs and manufactures a variety of LED products categorized under high performance and reliability. The SMLP36RGBNW3 is one of their offerings that exemplifies their commitment to providing cutting-edge and market-relevant technology. ROHM Semiconductor continues to expand its product line and improve its existing products, targeting a wide range of applications and industries.

Where to Find SMLP36RGBNW3 by ROHM Semiconductor

To purchase the SMLP36RGBNW3, I recommend conducting your research on findchips.com, a valuable resource for checking up-to-date stock levels, and pricing from various distributors. Historically, this part has been listed at distributors such as New Advantage Corporation, Chip1Stop, Avnet (including Avnet Silica, Avnet Asia, Avnet Americas), TTI, Quest Components, Future Electronics, Mouser Electronics, DigiKey, and Newark. Availability and specifics frequently change; therefore, utilizing findchips.com will provide the latest data to make an informed purchase. Additionally, the site can be used to locate alternate parts to the SMLP36RGBNW3 offered by ROHM Semiconductor or other manufacturers, potentially offering similar performance characteristics.

Compare pricing for SMLP36RGBNW3 and other Visible LEDs / Optoelectronics at findchips.com