SMLVT3V3 by STMicroelectronics

Overview of SMLVT3V3 by STMicroelectronics

The SMLVT3V3 by STMicroelectronics is part of the Transil SMLV series, designed as a unidirectional Transient Voltage Suppressor (TVS). It operates at a nominal voltage of 3.3 V and features a breakdown voltage minimum of 4.1 V. Housed in a DO-214AA package, also known as the SMB (Small Outline Diode) form factor, it is designed for surface mount assembly which is highly valued in today’s dense electronic board designs. Its 2-pin configuration and ability to withstand peak pulse power up to 600 W make it a robust solution for protecting sensitive electronic circuits against voltage transients caused by inductive load switching, lightning, and other transient voltage events.

Meeting the RoHS (Restriction of Hazardous Substances) directive, the SMLVT3V3 is also compliant with the maximum clamping voltage of 7.3 V, ensuring safety and environmental standards are upheld. With a peak reverse voltage of 3.3 V and being capable of operating within a wide temperature range from -55 °C to +175 °C, this component is suitable for a broad spectrum of applications. Boasting features such as a small plastic, epoxy package and unidirectional polarity, it offers a compact, efficient solution for transient voltage protection.

This part’s technology is based on silicon avalanche diodes, known for their rapid response time to over-voltage events, making it an essential component for circuit protection. Moreover, with a moisture sensitivity level of 1, it showcases excellent performance stability in various environmental conditions.

Industry Applications for SMLVT3V3

The SMLVT3V3’s characteristics allow it to serve in a multitude of applications across various industries. While the potential industry applications listed below require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements, here are some potential uses:

  • Computing and Data Storage: Due to its small package size and high reliability, the SMLVT3V3 could potentially be used in server farms and data centers to protect against surges that can occur in power supplies and data lines.
  • Consumer Electronics: Gadgets such as smartphones, tablets, and laptops might utilize such TVS diodes like the SMLVT3V3 to protect their charging circuits and data lines from ESD (Electrostatic Discharge) and transient voltages.
  • Telecommunications: In telecom equipment, these devices can offer protection against lightning-induced surges and other transient events that can damage sensitive communication lines and infrastructure.
  • Internet of Things (IoT): IoT devices, which are often deployed in variable and harsh environments, could benefit from the protection afforded by the SMLVT3V3, guarding against voltage transients that could compromise their operation and longevity.
  • Aerospace and Defense: While specific qualifications such as MIL specs are not listed for this part, in general, similar types of TVS diodes might be considered for use in aerospace and defense applications where stringent voltage transient suppression is required to protect sensitive avionics and communications equipment.

Note: These potential industry applications are conceptual/illustrative and require detailed assessment for actual implementation.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, supplying a wide range of electronic components across various categories, including Diodes and Transient Suppressors. Known for innovation and quality, STMicroelectronics produces a vast array of products that serve numerous industry sectors. In the specific area of Transient Suppressors, STMicroelectronics offers a range including but not limited to the SMLVT3V3. These components are designed with cutting-edge technology to provide effective protection against voltage transients, enhancing the reliability and durability of electronic circuits.

Their commitment to sustainability and environmental responsibility is also evident in their product offerings, with many components, including the SMLVT3V3, being RoHS compliant and designed to meet current environmental standards.

Where to Find SMLVT3V3 by STMicroelectronics

To source the SMLVT3V3 TVS diode or explore alternative Transient Suppressors, visiting findchips.com is recommended. The site provides comprehensive, up-to-date information on stock levels, pricing, and distributor options. Historically, distributors such as Win Source Electronics, Perfect Parts Corporation, Mouser Electronics, and DigiKey have stocked the SMLVT3V3. However, for current availability and the best purchasing options, checking directly on Findchips is advisable.

Compare pricing for SMLVT3V3 and other Transient Suppressors / Diodes at findchips.com