Overview of SMM02040C1508FB300 by Vishay Intertechnologies
The SMM02040C1508FB300 is a fixed resistor that belongs to the subcategory of Thin Film Resistors within the broader category of resistors. This part features a resistance value of 1.5 ohms and is rated for a power dissipation of 0.25W. It operates at a maximum voltage of 200V and exhibits a tolerance level of 1%, making it suitable for precise applications. The temperature coefficient of this resistor is 50ppm/°C, which indicates a relatively minor change in resistance with varying temperatures, ranging from -55 °C to a maximum of 125 °C.
The SMM02040C1508FB300 is designed in a cylindrical MELF package with dimensions of 1.4 mm diameter and 3.6 mm length. This surface mount configuration allows for optimal performance in PCB layouts, particularly where space is a consideration. The part is compliant with both ROHS and REACH regulations, making it suitable for environmentally sensitive applications. Additionally, it features anti-sulfur properties, which can be beneficial in corrosive environments, and is laser trimmable for precision adjustments.
As of this writing, the factory lead time for this part is approximately 10 weeks. The SMM02040C1508FB300 is categorized under the AEC-Q200 reference standard, indicating its reliability in automotive and other mission-critical applications. The matte tin terminal finish with a nickel barrier further enhances its durability and performance in various operating conditions.
Industry Applications for SMM02040C1508FB300
The SMM02040C1508FB300 potentially finds applications in several industries due to its specific attributes. Here are a few relevant examples:
- Automotive: This part might be utilized in various automotive electronic systems, where precise resistance values are crucial. Related components could include sensors and control units that require reliable performance under diverse environmental conditions. The compliance with AEC-Q200 standards may support its integration in automotive applications.
- Telecommunications: In telecommunications devices, the SMM02040C1508FB300 might be used in signal processing applications. It could potentially support circuit boards in routers or network switches that require precise resistance values for optimal signal integrity.
- Industrial Automation: This resistor could be suitable for use in control systems, sensors, and actuators within industrial automation setups. Its robust design could help maintain performance and reliability in harsh operating environments.
- Consumer Electronics: The SMM02040C1508FB300 may be used in various consumer electronics, such as audio devices or gaming systems, where space-saving components are essential. Its precise tolerance and temperature stability are attributes that might be beneficial in audio signal path applications.
- Medical Imaging: In medical imaging equipment, this part could potentially be applied in circuit designs where accuracy is crucial. The precision of the 1.5 ohm resistance value might assist in maintaining proper operational performance throughout imaging processes.
It is important to note that these potential industry applications are conceptual and illustrative. Verification by engineering and design teams is essential to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a manufacturer known for its extensive range of passive electronic components, including a variety of resistors, capacitors, and inductors. The company has a long-standing reputation in the industry, focusing on innovation and quality. When it comes to Thin Film Resistors, Vishay offers a comprehensive portfolio, including the SMM02040C1508FB300 as well as other similar parts designed for demanding applications. Their focus on AEC-Q200 compliance indicates a commitment to quality and reliability, especially in automotive and other critical sectors. Vishay’s resistors are recognized for their performance in temperature stability, accuracy, and durability in various applications.
Where to Find SMM02040C1508FB300 by Vishay Intertechnologies
For those looking to procure the SMM02040C1508FB300, extensive research should be conducted on platforms like findchips.com, where current pricing and stock availability can be verified. Additionally, it’s valuable to explore the Thin Film Resistors category for alternate parts that might be offered either by Vishay Intertechnologies or other manufacturers.
This part has historically been available through various distributors, including:
- New Advantage Corporation
- Schukat electronic
- Mouser Electronics
- Farnell
However, it is crucial to visit findchips.com to check current stock levels and pricing from these distributors, as availability may vary over time.