Overview of SMP1330-085LF by Skyworks Solutions Inc.
The SMP1330-085LF, manufactured by Skyworks Solutions Inc., is classified within the subcategory of PIN Diodes. This high-frequency component is adapted for configurations that demand a high level of performance in RF applications. The specification for the SMP1330-085LF includes a breakdown voltage of 30V, with the diode optimizing its operation for the high frequency to C band spectrum.
The SMP1330-085LF is housed in a 2×2 mm ultra-miniature, green, plastic/epoxy QFN-3 package, designed for surface mount technology (SMT) applications. It exhibits a maximum diode capacitance of 1 pF and a forward resistance of up to 2 Ω. The peak reflow temperature that the SMP1330-085LF can withstand is listed as 260°C, making it suitable for standard SMT processes. Its peak power dissipation is 3W, allowing it to manage substantial energy levels in a compact form. The RoHS compliance ensures that it meets the necessary European Union directives on the restriction of hazardous substances.
Industry Applications for SMP1330-085LF
The SMP1330-085LF is versatile for various high-tech industry applications, particularly where precision and reliability in signal processing are crucial. The following examples illustrate potential use cases:
- Telecommunications: In RF signal circuits, the SMP1330-085LF could potentially be used to manage signal strength without significant distortion, critical in both terrestrial and satellite communications systems.
- Consumer Electronics: This diode might be employed in RF components such as antennas and receivers within devices like smartphones and tablets, where space is at a premium and efficiency is paramount.
- Aerospace and Defense: Given the part’s high maximum operation temperature and efficiency in high-frequency bands, it might also be utilized in aerospace transceivers or military communications equipment, helping to ensure robust communication links in varying environmental conditions.
- Electronic Manufacturing: This PIN diode can serve an essential role in the testing and development of RF solutions, facilitating accurate measurements and consistent product quality in electronic goods manufacturing.
It’s important to note that these potential industry applications are merely conceptual and illustrative. Engineering teams should rigorously analyze and verify the compatibility of SMP1330-085LF for adherence to industry standards and suitability for specific project requirements.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. is a recognized leader in the design and manufacturing of innovative semiconductor solutions, especially in the realm of diodes and wireless components. Their offerings within the PIN diodes market, including the SMP1330-085LF, highlight the company’s commitment to providing high-quality, resilient components that cater to advanced electronic applications. These products are tailored toward improving the performance and longevity of electronic systems across various sectors, aligning with both current and emerging wireless technologies.
Where to Find SMP1330-085LF by Skyworks Solutions Inc
Procuring the SMP1330-085LF can be done through various distributors. Historically, this diode has been available from suppliers such as Mouser Electronics and DigiKey. However, potential buyers should use findchips.com to verify current stock levels, pricing, and potential alternate sources. On FindChips, you can also explore other PIN Diodes, allowing comparisons of SMP1330-085LF with other similar components from Skyworks Solutions Inc. or different manufacturers to find the best match for your project needs.