SMP1331-087LF by Skyworks Solutions Inc

Overview of SMP1331-087LF by Skyworks Solutions Inc.

The SMP1331-087LF by Skyworks Solutions Inc. is a high-performance PIN diode designed for radio frequency (RF) applications. This component is specifically engineered to handle reverse voltages up to 200V, and it can dissipate power up to 750mW. Its package, a 2QFN, signifies a small outline which is beneficial for compact designs. The diode boasts a low diode capacitance ranging from nominal 0.26 pF to a maximum of 0.35 pF, facilitating high frequency to C band operations. Additionally, this diode exhibits low distortion, making it ideal for use in attenuators and switching applications.

The part, categorized under PIN Diodes, showcases a diode forward resistance of up to 14.5 Ω with a minor carrier lifetime of nominally 0.6 µs, indicative of its efficiency and reliability in RF circuits. Its single-element silicon construction is specified to operate within temperature ranges from -55 °C to 85 °C, making it quite versatile for a wide range of operating environments. Despite its current status as an obsolete component, the SMP1331-087LF continues to be sought after for its distinctive capabilities in high-frequency applications.

Industry Applications for SMP1331-087LF

The unique properties and features of the SMP1331-087LF PIN diode make it suitable for various high-tech industry applications. While these applications are conceptual and require thorough engineering verification, here are some potential uses:

  • Space Technology: Given its high breakdown voltage, low distortion, and ability to operate across a broad temperature range, the SMP1331-087LF could be potentially used in satellite communication systems for switching and attenuator functions. These environments demand components that offer reliability under extreme conditions.
  • Aerospace and Defense: In aerospace and defense, this PIN diode can be used in radar systems, RF front-end modules, and communication equipment. The component’s robustness in terms of power dissipation and high-frequency operation makes it a candidate for designs requiring durable and long-lasting components.
  • Energy and Power Systems: For applications requiring high-voltage capabilities, such as power system communication devices, the SMP1331-087LF might be considered for its ability to handle up to 200V while maintaining low distortion, ensuring the reliability of communications within power systems.
  • Telecommunications: Although not explicitly listed, the properties of SMP1331-087LF suggest its usability in telecommunications infrastructure, particularly in RF switch and attenuator circuits that require high-performance diodes. This includes both land-based and mobile networks where efficiency and bandwidth are critical.

These potential applications strongly emphasize the SMP1331-087LF’s versatility and performance in high-demand situations. However, each application should be evaluated carefully by design and engineering teams to ensure compatibility and performance requirements are met.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a globally recognized leader in the design and manufacture of semiconductors, including a variety of PIN Diodes. The company’s product line-up encompasses a broad spectrum of diodes that cater to a diverse range of applications across multiple industries. The SMP1331-087LF is just one example of Skyworks’ commitment to delivering high-quality, reliable semiconductor solutions. Skyworks’ PIN diodes are noted for their pioneering technology that meets the demanding requirements of RF and microwave applications, underscoring the company’s focus on innovation and efficiency. Through continuous improvement and development, Skyworks Solutions Inc. serves the evolving needs of the electronics industry with components that set benchmarks for performance and reliability.

Where to Find SMP1331-087LF by Skyworks Solutions Inc

To source the SMP1331-087LF PIN diode, procurement specialists and engineers should utilize resources like findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from a wide range of distributors. Historically, distributors such as Perfect Parts Corporation, Chip1Cloud, Richardson RFPD, Mouser Electronics, and DigiKey have stocked this part. However, inventory can fluctuate, and for the most current availability, it is recommended to check directly on findchips.com. The site not only lists where you might find the SMP1331-087LF but also offers alternatives and other PIN Diodes that might be offered by Skyworks Solutions Inc. or other manufacturers, ensuring you can make the best choice for your specific application needs.

Compare pricing for SMP1331-087LF and other PIN Diodes / Diodes at findchips.com