Overview of SMP1345-040LF by Skyworks Solutions Inc.
The SMP1345-040LF is a silicon-based PIN diode that is notable for its RF capabilities, capable of withstanding up to 50 volts and dissipating a maximum power of 750 milliwatts. It is packaged in a RoHS-compliant format, ensuring it meets environmental sustainability standards. The part features a compact 0402 size, which allows for integration into various electronic applications where space is at a premium.
Manufactured by Skyworks Solutions Inc., the SMP1345-040LF boasts a diode capacitance of no more than 0.2 pF and a maximum forward resistance of 2 Ω. These parameters make it suitable for high-frequency applications, where minimal capacitance is crucial for performance. The minority carrier lifetime is nominally 0.1 µs, indicating decent switching speeds, suitable for various RF applications. The part is configured as a single diode with an isolated case connection and is designed for surface mounting, making installation straightforward for modern PCB assemblies.
The SMP1345-040LF operates efficiently over a temperature range from -55 °C to 175 °C, which allows for deployment in diverse environments, including extreme conditions. The package material is made from plastic/epoxy, ensuring protection and durability. Its qualification status is active, and with a moisture sensitivity level of 1, it is suitable for standard handling conditions, minimizing the risk of damage during assembly. As of the time of writing, these attributes position SMP1345-040LF as a robust option in the PIN diode category.
Industry Applications for SMP1345-040LF
The versatility and specifications of the SMP1345-040LF suggest several potential industry applications:
- Telecommunications: In telecommunications, the SMP1345-040LF might be used in signal switching and attenuation applications, where its low capacitance and power handling capabilities could support high-frequency communication systems. Equipment such as base stations or antenna switching modules could potentially benefit from its specifications.
- Consumer Electronics: This part could find utility in consumer electronics, particularly in devices requiring RF signal management, such as smartphones or tablets. The properties of SMP1345-040LF may help maintain signal integrity while managing power efficiently.
- Internet of Things (IoT): With the rise of IoT devices, the need for efficient RF communication is paramount. The SMP1345-040LF might be integrated into various IoT applications, enhancing connectivity in smart devices that rely on wireless communications.
- Aerospace and Defense: Should the application require stringent environmental controls and reliability, the SMP1345-040LF might be a suitable candidate due to its robust operational temperature range and effective performance metrics, making it potentially applicable in satellite communications or radar systems.
- Robotics and Drones: In the field of robotics and drones, the part’s capabilities may be useful for RF modules that manage communication and control systems. It could enhance performance in telemetry applications or remote control setups.
It is important to note that while these applications arise from the characteristics of the SMP1345-040LF, they are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. is recognized as a key player in the field of RF solutions, with a strong emphasis on the development and production of PIN diodes among other semiconductors. The company has a portfolio that includes various components suitable for high-performance applications across numerous industries. Focused on innovation, Skyworks manufactures parts that align with current technological trends, including for telecommunications and IoT markets.
The SMP1345-040LF is one such example of their commitment to advancing RF technology. The company also produces similar components in the PIN diode category, which may include variations in specifications tailored for specific applications. The inclusion of parameters related to environmental compliance further demonstrates their commitment to sustainability within the semiconductor industry.
Research Price and Stock for SMP1345-040LF by Skyworks Solutions Inc on Findchips.com
To ensure you are obtaining the most up-to-date information regarding the availability and pricing of the SMP1345-040LF, it is recommended that you check the stock and pricing on Findchips. This platform not only provides access to current data from various distributors but also enables comparison across multiple suppliers.
The SMP1345-040LF has previously been available from distributors such as Win Source Electronics, Richardson RFPD, Quest Components, Mouser Electronics, and DigiKey. However, stock levels can fluctuate, and it is essential to cross-reference these distributors via Findchips to confirm current availability.