SMTPA100 by STMicroelectronics

Overview of SMTPA100 by STMicroelectronics

The SMTPA100 is a Trisil standard 50A Thyristor characterized by a breakover diode with a maximum voltage of 133V. Housed in a DO-214AA (SMB) package, this Thyristor has a reverse stand-off voltage (Vrwm) of 90V, and it is designed with only two pins. Thyristors like the SMTPA100 are primarily used as surge protectors in circuits. This Thyristor type is a single-component Silicon Surge Protector, ensuring it mitigates voltage spikes and overvoltage transients to protect sensitive electronics.

The device has the capacity to handle repetitive peak reverse voltage up to 100V. It is noted for its robust performance in high-temperature environments, with an operating temperature range from -55 °C to 150 °C. The SMTPA100 is RoHS compliant and features a moisture sensitivity level of 1, making it suitable for a variety of stringent environments.

Industry Applications for SMTPA100

The versatility and protective capabilities of the SMTPA100 make it suitable for integration into various high-demand industries. Here are a few conceptual examples where this component might be found valuable:

  • Telecommunications: This industry requires robust protection against line transients and voltage spikes, commonly caused by lightning strikes or switching. The SMTPA100 could potentially be used in telecommunications equipment to protect against these detrimental effects.
  • Industrial Automation: Automated machinery and production lines often experience power surges. Integrating a device like the SMTPA100 could potentially safeguard sensitive control systems and prolong the life of these machines.
  • Consumer Electronics: With electronics becoming increasingly delicate and feature-packed, the SMTPA100 might be used in power supply units or surge protectors to prevent damage to electronics like TVs, gaming consoles, and computers from sudden voltage spikes.
  • Computing and Data Storage: Data centers, which host large quantities of sensitive data and hardware, require constant protection from electrical anomalies. A surge protector device such as the SMTPA100 could possibly be used in the infrastructure to prevent data loss and hardware damage from electrical disturbances.

Note that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are necessary to ensure that the SMTPA100 adheres to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. Known for their innovation in semiconductor solutions, STMicroelectronics plays a crucial role in the realm of Silicon Surge Protectors. Products like the SMTPA100 exemplify the company’s commitment to developing technologies that enhance the performance and safety of electronic components. STMicroelectronics ensures high standards of quality and efficiency, recognized across various electronics sectors.

Where to Find SMTPA100 by STMicroelectronics

The SMTPA100 can be explored and purchased through several distributors, some of which have historically included Mouser Electronics, DigiKey, and Newark, among others. Prospective buyers are encouraged to visit findchips.com to check current stock levels, verify availability and compare pricing. Also, for exploring alternative parts in the category of Silicon Surge Protectors, findchips.com provides a comprehensive listing from various manufacturers.

Compare pricing for SMTPA100 and other Silicon Surge Protectors / Trigger Devices at findchips.com