SMV1130-079LF by Skyworks Solutions Inc

Overview of SMV1130-079LF by Skyworks Solutions Inc.

The SMV1130-079LF is a variable capacitance diode characterized by a nominal capacitance of 19.3 pF and a breakdown voltage of 26 V. This component is designed using silicon and features a hyperabrupt junction, making it suitable for a variety of applications needing variable capacitance. The part is packaged in a SC-79, which is a small outline package with two pins, facilitating surface-mount installation.

This part belongs to the subcategory of Varactors within the broader category of Diodes. Varactors are utilized primarily for their ability to vary capacitance based on reverse voltage, allowing for precise tuning and stability in various circuits. The SMV1130-079LF also boasts a diode capacitance tolerance of 9.84%, indicating a degree of variability in capacitance that can be expected within its operational parameters. As of the current writing, the part is active in its lifecycle, with compliance codes for RoHS and Reach, emphasizing its eco-friendliness and regulatory adherence.

Industry Applications for SMV1130-079LF

The versatility of the SMV1130-079LF allows it to potentially serve in several industry segments. The following are examples of industries where this part might be employed:

  • Telecommunications: The SMV1130-079LF could be utilized in RF tuning circuits within communication devices. Its variable capacitance could assist in optimizing signal reception in antennas or RF filters, making devices more efficient.
  • Consumer Electronics: This diode might find applications in television tuners or radio equipment, where variable capacitance is necessary for channel selection and tuning accuracy. The hyperabrupt junction design could offer enhanced performance in tuning accuracy.
  • Automotive: If automotive industry standards such as AEC-Q100 compliance were met, components like the SMV1130-079LF could be incorporated into automotive electronic control units (ECUs) for RF tuning applications, enhancing vehicle communication systems.
  • Industrial Automation: In environments requiring precise control, the diode could potentially be used in sensor circuits or actuators where RF capabilities are essential for wireless communication and control.
  • Robotics and Drones: The SMV1130-079LF might also play a role in the variable capacitance requirements for smaller robotic systems or drones where space is at a premium and precision in signal processing is critical.

It is important to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a notable manufacturer in the field of analog and mixed signal semiconductors, specializing in components such as diodes, particularly in the Varactors. The company is known for its innovation in providing semiconductor solutions that enable connectivity and communication in a wide range of applications. The SMV1130-079LF is one of their offerings that exemplifies their focus on variable capacitance diodes, and is part of their broader portfolio that includes various similar components tailored for specific application needs.

Research Price and Stock for SMV1130-079LF by Skyworks Solutions Inc on Findchips.com

For those interested in the SMV1130-079LF, it is advisable to research current stock levels and pricing through Findchips. This platform provides comprehensive data on electronic components, allowing users to compare prices from various distributors. Historical availability has included distributors like Richardson RFPD, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, it is crucial to verify current availability directly on Findchips to ensure you are accessing the most up-to-date information.

Compare pricing for SMV1130-079LF and other Varactors / Diodes at findchips.com