Overview of SMW57R5JT by TE Connectivity
The SMW57R5JT is a 7.5 ohm, 5-watt resistor with a 5% tolerance and a temperature coefficient of 200 ppm/°C. This surface mount resistor falls under the Wire Wound Resistors category and features a rectangular chip package which is RoHS compliant. It is specifically designed for high reliability and durability, capable of withstanding up to 500 volts and is rated for operating temperatures as high as 280°C. The resistor has a compact 5329 size code and is equipped with wraparound tin terminals for improved mechanical strength and ease of soldering.
Industry Applications for SMW57R5JT
The SMW57R5JT, with its specific resistive properties and physical characteristics, could potentially be beneficial in various industry sectors. Here are some possible use cases:
- Industrial Automation: This resistor could potentially be used in the power regulation modules of automation machinery, where precise resistor performance can contribute significantly to system reliability.
- Consumer Electronics: In consumer electronics such as high-end audio equipment, the power rating and thermal coefficient properties of SMW57R5JT might potentially help in achieving desired performance amidst varying temperature conditions.
- Telecommunications: Given its high working voltage and power dissipation ability, this resistor could potentially be used in telecommunication infrastructure, specifically in power supplies and signal transmitters.
- Computing and Data Storage: In power supply circuits of server farms where stability and high power handling are crucial, resiliency of components like the SMW57R5JT could be particularly useful.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader known for its innovation in various electronics and electrical components, including a comprehensive range of resistors. While specializing broadly in connectivity and sensor solutions, the company places significant emphasis on the durability and performance of its components such as the SMW57R5JT and other similar Wire Wound Resistors. TE Connectivity ensures that these components meet stringent industrial and military standards, thereby providing reliability and superior performance in demanding applications.
Where to Find SMW57R5JT by TE Connectivity
If you are looking to purchase the SMW57R5JT, it is recommended to check for availability on findchips.com, where current stock levels and pricing information can be found. Historically, this resistor has been available from distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and Onlinecomponents.com. Using this link, you can also explore other similar Wire Wound Resistors by TE Connectivity or other manufacturers, which might suit your particular application requirements.