SN65HVD1050DR by Texas Instruments

Overview of SN65HVD1050DR by Texas Instruments

The SN65HVD1050DR is an active high-speed CAN (Controller Area Network) transceiver designed to operate as an interface between a CAN protocol controller and the physical two-wire CAN bus. This device supports data rates up to 1 Mbps and provides differential transmit and receive capability for the CAN protocol controller. As a part of the Network Interfaces subcategory within the broader category of Telecommunication Circuits, the SN65HVD1050DR integrates various advanced features such as silent mode operation, making it ideally suited for automotive and industrial networking applications.

Texas Instruments, the manufacturer of SN65HVD1050DR, has packaged this component in an environmentally green, 8-position, plastic SOIC (Small Outline Integrated Circuit) with a body size following the MS-012AA standard. Its operating temperature range is wide, spanning from -40°C to 125°C, fitting the demands of harsh environments. The device is powered by a supply voltage ranging from 4.5V to 5.5V and has been designed to minimize power consumption, indicated by its maximum supply current specification of just 0.07 mA.

This component is compliant with several international standards including RoHS (Restriction of Hazardous Substances) and REACH, ensuring its acceptability in global markets. Moreover, it is characterized by a moisture sensitivity level (MSL) of 1, signifying its robustness against moisture-induced damage during soldering processes at a peak reflow temperature of 260°C. The nickel/palladium/gold (Ni/Pd/Au) terminal finish further underscores the device’s quality, reliability, and long-term performance in a wide range of environmental conditions.

Industry Applications for SN65HVD1050DR

The versatility and high performance of the SN65HVD1050DR make it potentially applicable in numerous industries. It’s important to note that the following industry applications are conceptual illustrations and need engineering and design validation:

  • Industrial Automation: The SN65HVD1050DR could potentially be used in CAN networks that manage automation equipment, offering reliable data transfer in plant communication systems. Its high-speed data capability and robustness in variable temperature conditions make it a suitable choice for this environment.
  • Automotive: Given the environmental and operational temperature range of the SN65HVD1050DR, it might be integrated into CAN buses in vehicles for diagnostics, controller communication, and in-vehicle networking systems where high data integrity and error-free communication are critical.
  • Telecommunications: In networking equipment and telecommunications infrastructure, the SN65HVD1050DR could play a role in ensuring reliable data communication and integrity, especially in settings that demand high speed and low latency.
  • Consumer Electronics: For smart home systems and IoT devices that require a dependable network interface, the SN65HVD1050DR might offer a solution for ensuring smooth communication between devices.
  • Electronic Manufacturing: The device could facilitate the production testing and communication needs of automated electronics manufacturing processes, where precision and reliability are paramount.

These potential applications are purely illustrative and necessitate thorough analysis and verification by engineering and design teams for compliance with specific industry standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor design and manufacturing company that innovates in the realm of analog ICs and embedded processors. Within the category of telecommunication circuits, and more specifically in Network Interfaces, TI has made substantial contributions with products like the SN65HVD1050DR. TI is known for its wide range of high-quality, reliable components that are used across various applications, from automotive and industrial to consumer electronics and telecommunications. The company’s commitment to innovation and quality makes its products widely regarded in the electronic components industry. In the area of Network Interfaces, Texas Instruments offers a variety of components that support different protocols and speeds, demonstrating their expertise and depth in this field.

Where to Find SN65HVD1050DR by Texas Instruments

For those looking to procure the SN65HVD1050DR, findchips.com offers an efficient and real-time way to research availability and pricing from various distributors. Given its historical availability through distributors such as Win Source Electronics, Chip 1 Exchange, ComSIT USA, Ameya Holding Limited, TME, Bristol Electronics, Mouser Electronics, DigiKey, and Newark, it’s advisable to check findchips.com to get the most current stock levels and pricing information. Furthermore, for those exploring alternatives within the segment of Network Interfaces, findchips.com serves as a resourceful platform where one can find an array of parts offered by Texas Instruments and other manufacturers to suit different application requirements.

Compare pricing for SN65HVD1050DR and other Network Interfaces / Telecommunication Circuits at findchips.com